LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG7421FBCPZ-RL7 product image
Images for reference only

ADI ADG7421FBCPZ-RL7RoHS

Manufacturer
MPN
ADG7421FBCPZ-RL7
LCSC Part #
C3657421
Packaging
LFCSP-10(2x3)
Customer #
Key Attributes
Low Voltage Fault Protection and Detection, Dual SPST Switch
Datasheetpdf iconADI ADG7421FBCPZ-RL7
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6818$ 8.68
10+$ 7.5563$ 75.56
30+$ 6.87$ 206.10
100+$ 6.2942$ 629.42
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingLFCSP-10(2x3)
FeaturesFault protection;Power-off isolation;Fail-safe disconnect
Operating Temperature-40℃~+125℃
Number of Channels2
Ron12Ω
Voltage - Supply1.8V~5.5V;-2.5V~-1.8V;1.8V~2.5V
Con13pF

Introduction

AI Translation

The ADG7421F is a low voltage, dual single-pole/single-throw (SPST), low on-resistance switch that features overvoltage protection, power-off protection, and overvoltage detection on the source pins.

Features

AI Translation
  • Overvoltage fault protection up to ±60 V on S1 and S2 pins
  • Power-off protection up to ±60 V on S1 and S2 pins
  • Overvoltage detection on S1 and S2 pins
  • Known state output without digital inputs present
  • Low on resistance: 12 Ω typical
  • Ultraflat, on resistance: 0.005 Ω typical
  • Low fault detection threshold voltage: 0.1 V typical
  • 3 kV HBM ESD rating
  • Latch-up immune under any circumstance
  • ±1.8 V to ±2.5 V dual supply operation
  • 1.8 V to 5.5 V single-supply operation
  • 10-Lead, 3 mm×2 mm LFCSP

Applications

AI Translation
  • Analog input/output modules
  • Process control/distributed control systems
  • Data acquisition
  • Instrumentation
  • Automatic test equipment
  • Communication systems
  • Relay replacement