LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
EATON TB400-10ST product image
Imágenes ilustrativas

EATON TB400-10STRoHS

Fabricante
N.º de pieza fab.
TB400-10ST
Nº LCSC
C3656303
Emb.
-
Número de Cliente
Atrib. clave
2x20P 75A -40℃~+130℃ 600V Black 2-Side 6~14 9.5mm Barrier Blocks RoHS
Hoja de Datospdf iconEATON TB400-10ST
Cables Personalizadospedido mín. 1 ud
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 19.6074$ 19.61
200+$ 7.5881$ 1517.62
500+$ 7.3217$ 3660.85
1,000+$ 7.1901$ 7190.10
Encapsulado Estándar50/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaConnectors, Interconnects/Terminal Blocks/Barrier Blocks
FabricanteEATON
Emb.-
Number of Pins-
Number of Positions or Pins2x20P
Current Rating75A
Operating Temperature-40℃~+130℃
Voltage Rating (Max)600V
ColorBlack
Barrier Type2-Side
Wire Gauge - AWG6~14
Pitch9.5mm
Number of Rows-
Number of PINs Per Row-

Descripción

Traducción por IA

The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.

Aplicaciones

Traducción por IA
  • Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
  • Input/output modules for telecom power panels
  • Busbar elimination

Cables a medida: pedido mín. 1 ud


LCSC ofrece una amplia gama de soluciones de cableado personalizadas y rentables, diseñadas para satisfacer las diversas necesidades de componentes electrónicos y aplicaciones eléctricas. Nuestros productos cumplen con los estándares RoHS y UL, garantizando una calidad y fiabilidad superiores. Aprovechando nuestro extenso inventario de conectores, brindamos un servicio flexible sin requisitos de pedido mínimo, cotizaciones rápidas y plazos de entrega cortos, asegurando una experiencia de compra fluida y eficiente. Más información.