LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Curtis Industries T37137-12-0 product image
Images for reference only

Curtis Industries T37137-12-0RoHS

Manufacturer
MPN
T37137-12-0
LCSC Part #
C3655869
Packaging
-
Customer #
Key Attributes
1x12P 3-Side Barrier Blocks RoHS
Datasheetpdf iconCurtis Industries T37137-12-0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4619$ 9.46
200+$ 3.662$ 732.40
500+$ 3.534$ 1767.00
1,000+$ 3.4692$ 3469.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCurtis Industries
Packaging-
Number of Pins12P
Number of Positions or Pins1x12P
Current Rating-
Operating Temperature-
Voltage Rating (Max)-
Barrier Type3-Side
Number of Rows-
Pitch-
Number of PINs Per Row-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.