LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL99360FRZ-T product image
Images for reference only

RENESAS ISL99360FRZ-TRoHS

Manufacturer
MPN
ISL99360FRZ-T
LCSC Part #
C3655824
Packaging
QFN-32(5x5)
Customer #
Key Attributes
60A MOSFET QFN-32(5x5) Full, Half-Bridge (H Bridge) Drivers RoHS
Datasheetpdf iconRENESAS ISL99360FRZ-T
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.4388$ 17.44
10+$ 17.2763$ 172.76
30+$ 17.1674$ 515.02
100+$ 17.0586$ 1705.86
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers
ManufacturerRENESAS
PackagingQFN-32(5x5)
Current - Continuous Drain(Id)60A
ConfigurationHalf Bridge
TypeMOSFET
Switch Frequency1.25MHz
Voltage - Supply3V~16V

Introduction

AI Translation

The ISL99360 and ISL99360B are Smart Power Stages (SPS) compatible with the ISL68xxx/69xxx Digital Multiphase (DMP) controllers and phase doubler (ISL6617A), respectively. The ISL99360 and ISL99360B have integrated high accuracy current and temperature monitors that can be fed back to the controller and doubler to complete a multiphase DC/DC system. They simplify design and increase performance by eliminating the DCR sensing network and associated thermal compensation. Light-load efficiency is supported through a dedicated LFET control pin. An industry leading thermally enhanced 5x5 PQFN package allows minimal overall PCB real estate. The ISL99360 and ISL99360B feature a 3.3V compatible, 5.0V compatible tri-state PWM input that works together with the Renesas multiphase PWM controllers to provide a robust solution in abnormal operating conditions. The ISL99360 and ISL99360B also improve system performance and reliability with integrated fault protection of UVLO, HFET short, over-temperature, and overcurrent. An open-drain fault reporting pin simplifies the handshake between the SPS and controllers and can disable the controller during start-up and fault conditions.

Features

AI Translation
  • Input range: +3.0V to +16V
  • Supports 60A DC current
  • ISL99360: 3.3V compatible tri-state PWM input
  • ISL99360B: 5.0V compatible tri-state PWM input
  • Downslope current sensing
  • ±3% accuracy current monitor (IMON) with REFIN input
  • 8mΩ/°C temperature monitor with OT flag
  • Dedicated low-side FET control input
  • Comprehensive fault protection for high system reliability
    • High-side FET short and overcurrent protection
    • Over-temperature protection
    • VCC and VIN Undervoltage Lockout (UVLO)
  • Open-drain fault reporting output
  • Up to 1.25MHz switching frequency
  • RoHS compliant with Exemption 7a, 32 Ld 5x5 PQFN

Applications

AI Translation
  • High frequency and high efficiency VRM and VRD
  • Core, graphic, and memory regulators for microprocessors
  • High density VR for server, networking, and cloud computing
  • POL DC/DC converters and video gaming consoles