ROHM BD2310G-TR
| Manufacturer | |
| MPN | BD2310G-TR |
| LCSC Part # | C3655017 |
| Packaging | SSOP-5 |
| Customer # | |
| Key Attributes | IC GATE DRVR LOW SIDE SSOP-5 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A |
Introduction
BD2310G is a single-channel low-side gate driver capable of high-speed driving of external N-channel FETs and IGBTs. The BD2310G comes in a compact SSOP5 package and delivers 4A output current. The driver features a VREF pin for external input logic supply voltage, with a range of 2.0V to 5.5V. As a protection feature, the driver includes undervoltage lockout (UVLO) between VCC and GND.
Features
- Gate drive voltage range: 4.5V to 18V
- Built-in UVLO between VCC and GND
- Input logic voltage range: 2.0V to 5.5V
- Output in-phase with input signal
- Compact SSOP5 package
Applications
- MOSFET/IGBT gate driver applications
- DC/DC converters
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1339 | $ 1.13 |
| 10+ | $ 1.1079 | $ 11.08 |
| 30+ | $ 1.0901 | $ 32.70 |
| 100+ | $ 1.0739 | $ 107.39 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A |
Introduction
BD2310G is a single-channel low-side gate driver capable of high-speed driving of external N-channel FETs and IGBTs. The BD2310G comes in a compact SSOP5 package and delivers 4A output current. The driver features a VREF pin for external input logic supply voltage, with a range of 2.0V to 5.5V. As a protection feature, the driver includes undervoltage lockout (UVLO) between VCC and GND.
Features
- Gate drive voltage range: 4.5V to 18V
- Built-in UVLO between VCC and GND
- Input logic voltage range: 2.0V to 5.5V
- Output in-phase with input signal
- Compact SSOP5 package
Applications
- MOSFET/IGBT gate driver applications
- DC/DC converters
- Motor control
C3655017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
