EPC UP1966E
| Manufacturer | |
| MPN | UP1966E |
| LCSC Part # | C3654946 |
| Packaging | WLCSP-12-B(1.6x1.6) |
| Customer # | |
| Key Attributes | Dual-Channel Gate Driver for Enhanced Mode GaN Transistors |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EPC | |
| Packaging | WLCSP-12-B(1.6x1.6) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 8ns | |
| Fall Time | 4ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Dead-time control;Built-in bootstrap diode | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EPC | |
| Packaging | WLCSP-12-B(1.6x1.6) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 8ns | |
| Fall Time | 4ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Dead-time control;Built-in bootstrap diode | |
| Load Type | MOSFET |
Introduction
The uP1966E is designed to drive both high- side and low- side GaN FETs in half bridge topologies. It integrates an internal bootstrap supply and UVLO. The uP1966E has split gate outputs that can operate to several MHz on both high and low side drive channels, providing the ability to adjust both turn- on and turn- off transition times independently. A clamping circuit is used on the high side drive to keep unwanted transients from damaging GaN device gates. The uP1966E has two PWM inputs that independently control high side and low side drive signals. The uP1966E is available in a 12- pin WLCSP package that minimizes package inductance for improved high- speed operation. The uP1966E comes in a 1.6mm WLCSP1.6x1.6- 12B package.
Features
- 0.4Ω/0.7Ω Pull- Down/Pull- Up Resistance
- Fast Propagation Delays (20ns, Typical)
- Fast Rise and Fall Times (8ns/4ns, Typical)
- Adjustable Output for Turn- On/Turn- Off Ability
- CMOS Compatible Input Logic Threshold
- WLCSP 1.6x1.6- 12B Package
- RoHS Compliant and Halogen Free
Applications
- Half- Bridge and Full- Bridge Converters
- High Input Voltage Converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0338 | $ 8.03 |
| 10+ | $ 6.9189 | $ 69.19 |
| 30+ | $ 6.24 | $ 187.20 |
| 100+ | $ 5.6712 | $ 567.12 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EPC | |
| Packaging | WLCSP-12-B(1.6x1.6) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 8ns | |
| Fall Time | 4ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Dead-time control;Built-in bootstrap diode | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EPC | |
| Packaging | WLCSP-12-B(1.6x1.6) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 8ns | |
| Fall Time | 4ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Dead-time control;Built-in bootstrap diode | |
| Load Type | MOSFET |
Introduction
The uP1966E is designed to drive both high- side and low- side GaN FETs in half bridge topologies. It integrates an internal bootstrap supply and UVLO. The uP1966E has split gate outputs that can operate to several MHz on both high and low side drive channels, providing the ability to adjust both turn- on and turn- off transition times independently. A clamping circuit is used on the high side drive to keep unwanted transients from damaging GaN device gates. The uP1966E has two PWM inputs that independently control high side and low side drive signals. The uP1966E is available in a 12- pin WLCSP package that minimizes package inductance for improved high- speed operation. The uP1966E comes in a 1.6mm WLCSP1.6x1.6- 12B package.
Features
- 0.4Ω/0.7Ω Pull- Down/Pull- Up Resistance
- Fast Propagation Delays (20ns, Typical)
- Fast Rise and Fall Times (8ns/4ns, Typical)
- Adjustable Output for Turn- On/Turn- Off Ability
- CMOS Compatible Input Logic Threshold
- WLCSP 1.6x1.6- 12B Package
- RoHS Compliant and Halogen Free
Applications
- Half- Bridge and Full- Bridge Converters
- High Input Voltage Converters
C3654946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

