RESI ETCR0603F680RK9
| Manufacturer | RESIAsian Brands |
| MPN | ETCR0603F680RK9 |
| LCSC Part # | C365445 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 680Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 680Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0042 | $ 0.42 |
| 1,000+ | $ 0.0033 | $ 3.30 |
| 5,000+ | $ 0.0026 | $ 13.00 |
| 10,000+ | $ 0.0023 | $ 23.00 |
| 50,000+ | $ 0.0021 | $ 105.00 |
| 100,000+ | $ 0.0019 | $ 190.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 680Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C365445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AECR0603F680RK9 | RESI | 0603 | 3,100 | $ 0.0059 | ||
| PTFR0603B680RP9 | RESI | 0603 | 2,075 | $ 0.1224 | ||
| PTFR0603B680RN9 | RESI | 0603 | 360 | $ 0.1819 | ||
| PTFR0603Q680RN9 | RESI | 0603 | 4,771 | $ 0.5806 | ||
| HPCR0603F680RK9 | RESI | 0603 | 0 | $ 0.0018 |



