RESI ETCR0603F43R0K9
| Manufacturer | RESIAsian Brands |
| MPN | ETCR0603F43R0K9 |
| LCSC Part # | C365430 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43Ω ±1% 0.1W 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Resistance | 43Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Resistance | 43Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 100Multiple: 100Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Resistance | 43Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Resistance | 43Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C365430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



