Tudi M24M01-RMN6TP-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | M24M01-RMN6TP-TUDI |
| LCSC Part # | C36533663 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1Mb I2C EEPROM |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us;0.45us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 0.9us;0.45us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The M24M01/CAT24M01 is a EEPROM Serial 1-Mb I2C, internally organized as 131,072 words of 8 bits each. write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I2C protocol. External address pins make it possible to address up to four TDM24M01 devices on the same bus. On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Features
- Supports Standard, Fast and Fast-Plus I2C Protocol
- 1.8 V to 5.5 V Supply Voltage Range
- 256-Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- 8-lead SOIC and TSSOP and 8-pad UDFN packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6764 | $ 0.68 |
| 10+ | $ 0.5451 | $ 5.45 |
| 30+ | $ 0.4786 | $ 14.36 |
| 100+ | $ 0.4137 | $ 41.37 |
| 500+ | $ 0.3618 | $ 180.90 |
| 1,000+ | $ 0.3423 | $ 342.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us;0.45us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 0.9us;0.45us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The M24M01/CAT24M01 is a EEPROM Serial 1-Mb I2C, internally organized as 131,072 words of 8 bits each. write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I2C protocol. External address pins make it possible to address up to four TDM24M01 devices on the same bus. On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Features
- Supports Standard, Fast and Fast-Plus I2C Protocol
- 1.8 V to 5.5 V Supply Voltage Range
- 256-Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- 8-lead SOIC and TSSOP and 8-pad UDFN packages
C36533663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



