LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics MA01R080HAYBR600 product image
Images for reference only

JAE Electronics MA01R080HAYBR600

Manufacturer
MPN
MA01R080HAYBR600
LCSC Part #
C3650642
Packaging
SMD,P=0.64mm,Surface Mount,Right Angle
Customer #
Key Attributes
2 0.64mm Surface Mount, Right Angle SMD,P=0.64mm,Surface Mount,Right Angle Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4707$ 3.47
200+$ 1.3436$ 268.72
600+$ 1.2958$ 777.48
1,200+$ 1.2726$ 1527.12
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJAE Electronics
PackagingSMD,P=0.64mm,Surface Mount,Right Angle
Number of Rows2
Contact PlatingGold
Pitch0.64mm
Mounting TypeSurface Mount, Right Angle
Number of Pins-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.