onsemi MC74VHC574DTR2G
| Manufacturer | |
| MPN | MC74VHC574DTR2G |
| LCSC Part # | C364877 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 2V~5.5V 8 1 10.6ns@5V,50pF TSSOP-20 Flip Flops RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | Synchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3009 | $ 0.30 |
| 10+ | $ 0.2948 | $ 2.95 |
| 30+ | $ 0.2902 | $ 8.71 |
| 100+ | $ 0.2855 | $ 28.55 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | Synchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
C364877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HC574PW,118 | Nexperia | TSSOP-20 | 2,630 | $ 0.3574 | ||
| SN74LV374APWR | TI | TSSOP-20 | 69 | $ 0.6162 | ||
| SN74HC574PW(LX) | lingxingic | TSSOP-20 | 10 | $ 0.1649 | ||
| SN74HCT574PWR | TI | TSSOP-20 | 4,064 | $ 0.5224 | ||
| SN74AHC574PWR | TI | TSSOP-20 | 405 | $ 0.3598 | ||
| 74AHC574PW,118 | Nexperia | TSSOP-20 | 0 | $ 0.3455 | ||
| NLV74LCX374DTR2G | onsemi | TSSOP-20 | 0 | $ 0.3378 | ||
| 74HC374PW,112 | Nexperia | TSSOP-20 | 0 | $ 0.1172 | ||
| 74VHC574MTC | onsemi | TSSOP-20 | 0 | $ 0.4436 |



