LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERF8-025-05.0-L-DV-K-TR product image
  • ERF8-025-05.0-L-DV-K-TR thumbnail 1
  • ERF8-025-05.0-L-DV-K-TR thumbnail 2
  • ERF8-025-05.0-L-DV-K-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec ERF8-025-05.0-L-DV-K-TR

Manufacturer
MPN
ERF8-025-05.0-L-DV-K-TR
LCSC Part #
C3647403
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
nan
Datasheetpdf iconSamtec ERF8-025-05.0-L-DV-K-TR
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 42
42 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4879$ 9.49
10+$ 8.3635$ 83.64
30+$ 7.6778$ 230.33
100+$ 7.1025$ 710.25
Standard Packaging375/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Operating Temperature-55℃~+125℃
Voltage Rating225V
System Fit Height-
Current Rating (Max)1.4A
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins50P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LB350-F50S-B0R01LXWCONNSMD,P=0.8mm0$ 3.6318

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.