STE MF1508004M4EP0FPT0
| Manufacturer | STEAsian Brands |
| MPN | MF1508004M4EP0FPT0 |
| LCSC Part # | C363428 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 8Ω 4A 3000K ±20% ±10% Through Hole,P=7.5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 8Ω | |
| Width | 7mm | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 4A | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.33min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 8Ω | |
| Width | 7mm | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 4A |
| Type | Description | |
|---|---|---|
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.33min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 495
495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1626 | $ 0.81 |
| 50+ | $ 0.1279 | $ 6.40 |
| 150+ | $ 0.1131 | $ 16.97 |
| 500+ | $ 0.0933 | $ 46.65 |
| 2,500+ | $ 0.0851 | $ 212.75 |
| 5,000+ | $ 0.0801 | $ 400.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 8Ω | |
| Width | 7mm | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 4A | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.33min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 8Ω | |
| Width | 7mm | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 4A |
| Type | Description | |
|---|---|---|
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.33min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C363428 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



