STE STE14D471K1EQ0FQT0R0
| Manufacturer | STEAsian Brands |
| MPN | STE14D471K1EQ0FQT0R0 |
| LCSC Part # | C363164 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 423V~517V 4.5kA P=7.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 149.8J | |
| Capacitance | 400pF@1kHz | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 149.8J | |
| Capacitance | 400pF@1kHz | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Resistor operating voltage range: 82V to 1100V
- Operating temperature: -40°C~+125°C
- Storage temperature: 15°C~35°C
Applications
AI Translation
- Overvoltage protection for transistors, ICs, thyristors, semiconductor switching elements, and various electronic/electrical equipment
- Surge absorption and overvoltage protection for home appliances
- Surge absorption for industrial electrical equipment
- ESD elimination and noise suppression
- Surge absorption for relays and solenoid valves
- Overvoltage protection for residual current circuit breakers
- Lightning and overvoltage protection for telephones, PBX systems, and communication equipment
In-Stock: 5,175
5,175 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.223 | $ 1.12 |
| 50+ | $ 0.1782 | $ 8.91 |
| 150+ | $ 0.159 | $ 23.85 |
| 500+ | $ 0.1205 | $ 60.25 |
| 2,500+ | $ 0.1099 | $ 274.75 |
| 5,000+ | $ 0.1035 | $ 517.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 149.8J | |
| Capacitance | 400pF@1kHz | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 149.8J | |
| Capacitance | 400pF@1kHz | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Resistor operating voltage range: 82V to 1100V
- Operating temperature: -40°C~+125°C
- Storage temperature: 15°C~35°C
Applications
AI Translation
- Overvoltage protection for transistors, ICs, thyristors, semiconductor switching elements, and various electronic/electrical equipment
- Surge absorption and overvoltage protection for home appliances
- Surge absorption for industrial electrical equipment
- ESD elimination and noise suppression
- Surge absorption for relays and solenoid valves
- Overvoltage protection for residual current circuit breakers
- Lightning and overvoltage protection for telephones, PBX systems, and communication equipment
C363164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STE14D471K1EN0FQB0R0 | STE | Through Hole,P=7.5mm | 205 | $ 0.2022 | ||
| STE20D471K1DN0FQB0R0 | STE | Through Hole,P=10mm | 0 | $ 0.3322 |



