STE STE20D102K1DN0FQB0R0
| Manufacturer | STEAsian Brands |
| MPN | STE20D102K1DN0FQB0R0 |
| LCSC Part # | C362990 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 900V~1100V 6.5kA P=10mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 280J | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 900V~1.1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 280J | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 900V~1.1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Wide operating voltage range from 82V to 1100V. Operating temperature: -40℃ to +125℃. Storage temperature: 15℃ to 35℃.
Suitable for various electronic and electrical equipment, including:
- Surge absorption and overvoltage protection for home appliances
- ESD and noise signal suppression
- Surge absorption for relays and solenoid valves
- Overvoltage protection for residual current circuit breakers
- Lightning protection and overvoltage protection for telephone PBX and communication equipment
Features
AI Translation
- Wide operating voltage range from 82V to 1100V
- Operating Temperature: -40°C~+125°C
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.586 | $ 0.59 |
| 10+ | $ 0.4704 | $ 4.70 |
| 30+ | $ 0.4216 | $ 12.65 |
| 250+ | $ 0.35 | $ 87.50 |
| 500+ | $ 0.3223 | $ 161.15 |
| 1,000+ | $ 0.306 | $ 306.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 280J | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 900V~1.1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 280J | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 900V~1.1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Wide operating voltage range from 82V to 1100V. Operating temperature: -40℃ to +125℃. Storage temperature: 15℃ to 35℃.
Suitable for various electronic and electrical equipment, including:
- Surge absorption and overvoltage protection for home appliances
- ESD and noise signal suppression
- Surge absorption for relays and solenoid valves
- Overvoltage protection for residual current circuit breakers
- Lightning protection and overvoltage protection for telephone PBX and communication equipment
Features
AI Translation
- Wide operating voltage range from 82V to 1100V
- Operating Temperature: -40°C~+125°C
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
C362990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STE20D102K1DN0FSB0R0 | STE | Through Hole,P=10mm | 221 | $ 0.4961 |



