STE STE10D331K1EN0FSB0R0
| Hersteller | STEAsian Brands |
| Herst.-Teilenr. | STE10D331K1EN0FSB0R0 |
| LCSC-Nr. | C362849 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 550V 275V 210V 297V~363V Through Hole Varistors, MOVs RoHS |
| Datenblatt | |
| Alternative Teile | 9 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | STE | |
| Verp. | Through Hole | |
| Clamping Voltage | 550V | |
| Energy | 43J | |
| Capacitance | 300pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 297V~363V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | STE | |
| Verp. | Through Hole | |
| Clamping Voltage | 550V | |
| Energy | 43J |
| Typ | Beschreibung | |
|---|---|---|
| Capacitance | 300pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 297V~363V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Wide operating voltage range from 18V to 1100V
- Operating Temperature: -40℃~+105℃ Storage Temperature: 15℃~35℃
Anwendungen
KI-Übersetzung
- The over-voltage protection for transistors, IC, SCR and semiconductor switching components and a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Industrial electrical surge absorption
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
Vorrätig: 1,270
1,270 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0645 | $ 0.65 |
| 100+ | $ 0.051 | $ 5.10 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0392 | $ 39.20 |
| 5,000+ | $ 0.0351 | $ 175.50 |
| 10,000+ | $ 0.0331 | $ 331.00 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | STE | |
| Verp. | Through Hole | |
| Clamping Voltage | 550V | |
| Energy | 43J | |
| Capacitance | 300pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 297V~363V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | STE | |
| Verp. | Through Hole | |
| Clamping Voltage | 550V | |
| Energy | 43J |
| Typ | Beschreibung | |
|---|---|---|
| Capacitance | 300pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 297V~363V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Wide operating voltage range from 18V to 1100V
- Operating Temperature: -40℃~+105℃ Storage Temperature: 15℃~35℃
Anwendungen
KI-Übersetzung
- The over-voltage protection for transistors, IC, SCR and semiconductor switching components and a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Industrial electrical surge absorption
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
C362849 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| STE10D331K1EQ0FST0R0 | STE | Through Hole,P=7.5mm | 55 | $ 0.0744 | ||
| STE20D331K1DQ0FST0R0 | STE | Through Hole,P=10mm | 125 | $ 0.2335 | ||
| STE14D331K1EN0FSB0R0 | STE | Through Hole,P=7.5mm | 0 | $ 0.1185 | ||
| STE14D331K1EQ0FST0R0 | STE | Through Hole,P=7.5mm | 0 | $ 0.1239 | ||
| STE20D331K1DN0FSB0R0 | STE | Through Hole,P=10mm | 0 | $ 0.2242 | ||
| STE14D331K1EN0FQB0R0 | STE | Through Hole,P=7.5mm | 0 | $ 0.1641 | ||
| STE14D331K1EQ0FQT0R0 | STE | Through Hole,P=7.5mm | 0 | $ 0.1739 | ||
| STE20D331K1DN0FQB0R0 | STE | Through Hole,P=10mm | 0 | $ 0.2971 | ||
| STE20D331K1DQ0FQT0R0 | STE | Through Hole,P=10mm | 0 | $ 0.3228 |



