LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE STE10D330K1EN0FSB0R0 product image
  • STE10D330K1EN0FSB0R0 thumbnail 1
  • STE10D330K1EN0FSB0R0 thumbnail 2
  • STE10D330K1EN0FSB0R0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

STE STE10D330K1EN0FSB0R0RoHS

Manufacturer
STEAsian Brands
MPN
STE10D330K1EN0FSB0R0
LCSC Part #
C362834
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 29.5V~36.5V 250A P=7.5mm
Datasheetpdf iconSTE STE10D330K1EN0FSB0R0
Alternative Parts5
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1334$ 0.67
50+$ 0.1059$ 5.30
150+$ 0.0922$ 13.83
500+$ 0.0795$ 39.75
2,500+$ 0.0713$ 178.25
5,000+$ 0.0672$ 336.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerSTE
PackagingThrough Hole,P=7.5mm
Clamping Voltage65V
Pitch7.5mm
Rated Wattage50mW
Energy4J
Capacitance3nF@1kHz
Maximum DC Volts26V
Maximum AC Volts20V
Varistor Voltage29.5V~36.5V

Features

AI Translation
  • Wide operating voltage range from 18V to 1100V
  • Operating Temperature: -40℃~+105℃ Storage Temperature: 15℃~35℃

Applications

AI Translation
  • The over-voltage protection for transistors, IC, SCR and semiconductor switching components and a variety of electronic, electrical equipment
  • Surge absorption and over-voltage protection for household appliances
  • Industrial electrical surge absorption
  • Electrostatic discharge and noise signal cancellation
  • Surge absorption of relays and solenoid valves
  • Over-voltage protection for leakage switch
  • The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STE14D330K1EN0FSB0R0STEThrough Hole,P=7.5mm180$ 0.3011
STE20D330K1DQ0FST0R0STEThrough Hole,P=10mm5$ 0.3352
STE10D330K1EQ0FST0R0STEThrough Hole,P=7.5mm0$ 0.1005
STE14D330K1EQ0FST0R0STEThrough Hole,P=7.5mm0$ 0.1745
STE20D330K1DN0FSB0R0STEThrough Hole,P=10mm0$ 0.2988