LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD3USB30087 product image
Images for reference only

Nexperia PESD3USB30087RoHS

Manufacturer
MPN
PESD3USB30087
LCSC Part #
C3615605
Packaging
-
Customer #
Key Attributes
Filters - Active RoHS
Datasheetpdf iconNexperia PESD3USB30087
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6424$ 2.64
200+$ 1.0227$ 204.54
500+$ 0.9873$ 493.65
1,000+$ 0.9688$ 968.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerNexperia
Packaging-

Introduction

AI Translation

The devices are ElectroStatic Discharge (ESD) protection for one, two and three differential channels. It is footprint compatible to PCMFxUSB30 common mode filters with ESD protection. The diodes provide protection to downstream components from ESD voltages up to ±15 kV on each signal line.

Features

AI Translation
  • Allows switching between PCMFxUSB30 common mode filters with ESD protection and PESDxUSB30 ESD protection in the same footprint
  • TREOS protection process for very high system-level ESD robustness: superior protection of sensitive Systems on Chips (SoCs)
  • ESD protection for one, two and three differential channels up to ±15 kV contact discharge according to IEC 61000-4-2
  • Industry-standard WLCSP5, 10 and 15 packages for smallest footprint

Applications

AI Translation
  • Smartphone, cellular and cordless phone
  • USB3.1, USB2.0, HDMI2.0, HDMI1.4
  • Tablet PC and Mobile Internet Device (MID)
  • MIPI D-PHY as used in Camera Serial Interface (CSI) and Display Serial Interface (DSI)
  • General-purpose downstream ESD protection for differential data lines