LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX275AEWP+T product image
  • MAX275AEWP+T thumbnail 1
  • MAX275AEWP+T thumbnail 2
  • MAX275AEWP+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX275AEWP+TRoHS

Manufacturer
MPN
MAX275AEWP+T
LCSC Part #
C3615540
Packaging
SOIC-20
Customer #
Key Attributes
4th- and 8th-Order Continuous-Time Active Filters
Datasheetpdf iconMAXIM MAX275AEWP+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4899$ 11.49
10+$ 10.1117$ 101.12
30+$ 8.2282$ 246.85
100+$ 7.5245$ 752.45
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerMAXIM
PackagingSOIC-20

Introduction

AI Translation

The MAx274 and MAx275 are continuous-time active filters consisting of independent cascadable 2nd-order sections. Each section can implement any all-pole bandpass or lowpass filter response, such as Butterworth, Bessel, and Chebyshev, and is programmed by four external resistors. The MAx274/MAx275 provide lower noise than switched-capacitor filters, as well as superior dynamic performance - both due to the continuous-time design. Since continuous-time filters do not require a clock, aliased and clock noise are eliminated with the MAX274/MAX275.

Features

AI Translation
  • Continuous-Time Filter - No Clock, No Clock Noise
  • Implement Butterworth, Chebyshev, Bessel and Other Filter Responses
  • Lowpass, Bandpass Outputs
  • Operate from a Single +5V Supply or Dual ±5V Supplies
  • Design Software Available
  • 8th-Order - Four 2nd-Order Sections (MAx274), 4th-Order - Two 2nd-Order Sections (MAx275)
  • Center-Frequency Range: 150kHz for MAX274, 300kHz for MAX275
  • Low Noise: -86dB THD Typical for MAX274, -89dB THD Typical for MAX275
  • Center-Frequency Accurate Over Temp: within ±1% for MAX274, within ±0.9% for MAX275

Applications

AI Translation
  • Low-Distortion Anti-Aliasing Filters
  • DAC Output Smoothing Filters
  • Modems
  • Audio/Sonar Frequency Filtering
  • Vibration Analysis