LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS 2SP0430T2A0C-FF1500R12IE5 product image
Images for reference only

POWER INTEGRATIONS 2SP0430T2A0C-FF1500R12IE5

Manufacturer
MPN
2SP0430T2A0C-FF1500R12IE5
LCSC Part #
C3615352
Packaging
-
Customer #
Key Attributes
1.2kV 1.5kA IGBT 10kHz Power Driver Modules RoHS
Datasheetpdf iconPOWER INTEGRATIONS 2SP0430T2A0C-FF1500R12IE5
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 268.2608$ 268.26
200+$ 103.813$ 20762.60
500+$ 100.165$ 50082.50
1,000+$ 98.3633$ 98363.30
Standard Packaging3/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerPOWER INTEGRATIONS
Packaging-
Width-
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)1.5kA
Length-
Operating Temperature --40℃~+85℃
Quiescent Current(Iq)-
Pd - Power Dissipation-
FeaturesUndervoltage lockout with hysteresis;Short-Circuit Protection;Miller clamp function
High-side Bias Voltage(Vbs)-
Configuration-
TypeIGBT
Voltage - Isolation5000Vrms
Frequency - Switching10kHz

Introduction

AI Translation

The plug-and-play 2SP0430T gate driver series is optimized for driving 1200 V and 1700 V PrimePACK™ 3+ IGBT power modules in 2-level and 3-level NPC-1 applications. The gate driver features a 15 V logic electrical interface with an integrated DC/DC power supply. Power Integrations' dynamic Advanced Active Clamping technology allows extension of the DC bus voltage range during IGBT turn-off for up to 60 s in solar and regenerative applications such as traction.

Features

AI Translation
  • Plug-and-play gate driver solution for PrimePACK™ 3+ IGBT power modules with 1200 V and 1700 V blocking voltage
  • Dual-channel gate driver
  • Electrical primary-side interface with reinforced isolation
  • Suitable for 2-level and 3-level NPC-1 applications
  • ±30 A peak output gate current
  • 2 W output power per channel at maximum ambient temperature
  • Operating ambient temperature range: -40°C to +85°C
  • Reinforced insulation between primary and secondary sides
  • Primary side (LV side) and secondary side (HV side) UVLO protection
  • Short-circuit protection
  • Dynamic Advanced Active Clamping (DA²C)
  • Dual-sided conformal coating
  • 100% production partial discharge and high-voltage testing (Version A: per EN 50178:1997; Version B: per IEC 62109:2010)
  • Clearance and creepage distance requirements between primary and secondary sides (Version A: per IEC 62497-1:2013 and EN 50178:1997; Version B: per IEC 62109-1:2010)
  • Clearance and creepage distance requirements between two secondary sides (Version A: per EN 50178:1997; Version B: per IEC 62109-1:2010)

Applications

AI Translation

Wind and solar power generation, traction inverters, industrial drives, and other industrial applications