onsemi NFAM5065L4BTL
| Manufacturer | |
| MPN | NFAM5065L4BTL |
| LCSC Part # | C3615319 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650V IGBT 20kHz Power Driver Modules RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Width | 31mm | |
| Length | 54.5mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+150℃ | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | Undervoltage lockout with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Width | 31mm | |
| Length | 54.5mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | Undervoltage lockout with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.097 | $ 34.10 |
| 200+ | $ 13.1963 | $ 2639.26 |
| 500+ | $ 12.7327 | $ 6366.35 |
| 1,000+ | $ 12.5025 | $ 12502.50 |
Standard Packaging90/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Width | 31mm | |
| Length | 54.5mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+150℃ | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | Undervoltage lockout with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Width | 31mm | |
| Length | 54.5mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | Undervoltage lockout with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

