ST STGIPN3H60AT
| Manufacturer | |
| MPN | STGIPN3H60AT |
| LCSC Part # | C3615225 |
| Packaging | DIP-26 |
| Customer # | |
| Key Attributes | 600V 3A IGBT 25kHz DIP-26 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 600V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -40℃~+125℃ | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 8W | |
| Features | Undervoltage lockout with hysteresis | |
| High-side Bias Voltage(Vbs) | 11.5V~17V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 600V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 8W | |
| Features | Undervoltage lockout with hysteresis | |
| High-side Bias Voltage(Vbs) | 11.5V~17V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1287 | $ 11.13 |
| 10+ | $ 10.2108 | $ 102.11 |
| 30+ | $ 9.4115 | $ 282.35 |
| 100+ | $ 8.9436 | $ 894.36 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 600V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -40℃~+125℃ | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 8W | |
| Features | Undervoltage lockout with hysteresis | |
| High-side Bias Voltage(Vbs) | 11.5V~17V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Packaging | DIP-26 | |
| Width | 12.45mm | |
| Drain to Source Voltage | 600V | |
| Length | 29.15mm | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 8W | |
| Features | Undervoltage lockout with hysteresis | |
| High-side Bias Voltage(Vbs) | 11.5V~17V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 1000Vrms | |
| Frequency - Switching | 25kHz |
Report an ErrorShow similar products (0) >
C3615225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



