Littelfuse Q8040K7TP
| Manufacturer | |
| MPN | Q8040K7TP |
| LCSC Part # | C3614944 |
| Packaging | TO-218 |
| Customer # | |
| Key Attributes | 100mA 100mA 800V 1 TRIAC TO-218 TRIACs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 100mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 100mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.8V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
Introduction
The 40-ampere bidirectional solid-state switch series is designed for AC switching and phase control applications such as motor speed control, temperature regulation, lighting control, and static switching relays. AC TRIAC-type components operate only in the first, second, and third quadrants, for circuits requiring high dv/dt capability. Standard-type devices operate in the first, second, third, and fourth quadrants.
Features
- RoHS compliant
- Glass passivated junction
- Voltage capability up to 1000V
- Surge capability up to 400A
- Electrically isolated K and J packages UL recognized at 2500Vrms
Applications
Suitable for AC switching and phase control applications such as heating, lighting, and motor speed control. Typical applications include AC solid-state switches, industrial power tools, fitness equipment, white goods, and commercial appliances.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.571 | $ 2.57 |
| 250+ | $ 0.9956 | $ 248.90 |
| 500+ | $ 0.9608 | $ 480.40 |
| 1,000+ | $ 0.9434 | $ 943.40 |
Standard Packaging250/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 100mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-218 | |
| Holding Current (Ih) | 100mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.8V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
Introduction
The 40-ampere bidirectional solid-state switch series is designed for AC switching and phase control applications such as motor speed control, temperature regulation, lighting control, and static switching relays. AC TRIAC-type components operate only in the first, second, and third quadrants, for circuits requiring high dv/dt capability. Standard-type devices operate in the first, second, third, and fourth quadrants.
Features
- RoHS compliant
- Glass passivated junction
- Voltage capability up to 1000V
- Surge capability up to 400A
- Electrically isolated K and J packages UL recognized at 2500Vrms
Applications
Suitable for AC switching and phase control applications such as heating, lighting, and motor speed control. Typical applications include AC solid-state switches, industrial power tools, fitness equipment, white goods, and commercial appliances.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QK040K7TP | Littelfuse | TO-218 | 16 | $ 23.3183 | ||
| Q8040J7TP | Littelfuse | TO-218-3 | 0 | $ 2.8981 | ||
| QJ8040KH7TP | Littelfuse | TO-218AC | 0 | $ 2.891 | ||
| Q8040K5TP | Littelfuse | TO-218 | 0 | $ 2.6547 | ||
| QK040KH6TP | Littelfuse | TO-218 | 0 | $ 2.9571 | ||
| Q6040KH6TP | Littelfuse | TO-218AC | 0 | $ 1.7044 | ||
| QK040K4TP | Littelfuse | TO-218AC | 0 | $ 2.6319 | ||
| Q8040K3TP | Littelfuse | TO-218AC | 0 | $ 2.5923 | ||
| QJ8040K4TP | Littelfuse | TO-218AC | 0 | $ 2.8633 | ||
| Q8040K4TP | Littelfuse | TO-218AC | 0 | $ 2.6547 |

