Littelfuse BTA16-600BW3G
| Manufacturer | |
| MPN | BTA16-600BW3G |
| LCSC Part # | C3613844 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 60mA 50mA 600V TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 170A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 50mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 170A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Blocking voltage up to 800 V
- On-state current rating 16 A RMS at 80°C
- Uniform gate trigger current in three quadrants
- High dV/dt immunity — minimum 1500 V/μs at 125°C
- Minimized snubber network for protection
- Industry-standard TO-220AB package
- High commutation dI/dt — minimum 4.0 A/ms at 125°C
- Internal isolation (2500 VRMS)
- These devices are lead-free products
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5944 | $ 6.59 |
| 10+ | $ 6.505 | $ 65.05 |
| 50+ | $ 6.4449 | $ 322.25 |
| 100+ | $ 6.3864 | $ 638.64 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 170A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 50mA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 170A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Blocking voltage up to 800 V
- On-state current rating 16 A RMS at 80°C
- Uniform gate trigger current in three quadrants
- High dV/dt immunity — minimum 1500 V/μs at 125°C
- Minimized snubber network for protection
- Industry-standard TO-220AB package
- High commutation dI/dt — minimum 4.0 A/ms at 125°C
- Internal isolation (2500 VRMS)
- These devices are lead-free products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

