RENESAS 5P83905CMGK8
| Manufacturer | |
| MPN | 5P83905CMGK8 |
| LCSC Part # | C3613653 |
| Packaging | QFN-16(2.5x2.5) |
| Customer # | |
| Key Attributes | 1.71V~3.465V 200MHz 6 QFN-16(2.5x2.5) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.465V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.465V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 6 |
Introduction
The 5P8390x is a high performance, 1-to-4/6/8 crystal input to LVCMOS fanout buffer with output enable pins. This device accepts a fundamental mode crystal from 10MHz to 40MHz and outputs LVCMOS clocks with best-in-class phase noise performance. The 5P8390x family (5P83904, 5P83905, and 5P83908) features a synchronous glitch-free Output Enable function to eliminate any intermediate incorrect output clock cycles when enabling or disabling outputs. It comes in standard TSSOP packages or small QFN packages and can operate from 1.8V to 3.3V supplies.
Features
- 4/6/8 copies of LVCMOS output clocks with best-in-class phase noise performance
- Phase Noise: Offset Noise Power (3.3V)
- 100Hz: -131 dBc/Hz
- 1KHz: -145 dBc/Hz
- 10KHz: -154 dBc/Hz
- 100KHz: -161 dBc/Hz
- Operating power supply modes:
- Full 3.3V, 2.5V, 1.8V
- Mixed 3.3V core/2.5V output operating supply
- Mixed 3.3V core/1.8V output operating supply
- Mixed 2.5V core/1.8V output operating supply
- Crystal Oscillator Interface
- Synchronous Output Enable
- Packaged in 16-, 20-pin TSSOP and QFN packages (Pb free, fully RoHS compliant)
- Extended (-40°C to +105°C) temperature range
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7288 | $ 2.73 |
| 200+ | $ 1.0567 | $ 211.34 |
| 500+ | $ 1.0197 | $ 509.85 |
| 1,000+ | $ 1.0011 | $ 1001.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.465V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.465V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 6 |
Introduction
The 5P8390x is a high performance, 1-to-4/6/8 crystal input to LVCMOS fanout buffer with output enable pins. This device accepts a fundamental mode crystal from 10MHz to 40MHz and outputs LVCMOS clocks with best-in-class phase noise performance. The 5P8390x family (5P83904, 5P83905, and 5P83908) features a synchronous glitch-free Output Enable function to eliminate any intermediate incorrect output clock cycles when enabling or disabling outputs. It comes in standard TSSOP packages or small QFN packages and can operate from 1.8V to 3.3V supplies.
Features
- 4/6/8 copies of LVCMOS output clocks with best-in-class phase noise performance
- Phase Noise: Offset Noise Power (3.3V)
- 100Hz: -131 dBc/Hz
- 1KHz: -145 dBc/Hz
- 10KHz: -154 dBc/Hz
- 100KHz: -161 dBc/Hz
- Operating power supply modes:
- Full 3.3V, 2.5V, 1.8V
- Mixed 3.3V core/2.5V output operating supply
- Mixed 3.3V core/1.8V output operating supply
- Mixed 2.5V core/1.8V output operating supply
- Crystal Oscillator Interface
- Synchronous Output Enable
- Packaged in 16-, 20-pin TSSOP and QFN packages (Pb free, fully RoHS compliant)
- Extended (-40°C to +105°C) temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

