LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMK1C1104DQFR product image
  • LMK1C1104DQFR thumbnail 1
  • LMK1C1104DQFR thumbnail 2
  • LMK1C1104DQFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMK1C1104DQFRRoHS

Manufacturer
MPN
LMK1C1104DQFR
LCSC Part #
C3613454
Packaging
WSON-8(2x2)
Customer #
Key Attributes
LVCMOS clock buffer
Datasheetpdf iconTI LMK1C1104DQFR
In-Stock: 9,447
9,447 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0689$ 1.07
10+$ 0.8639$ 8.64
30+$ 0.763$ 22.89
100+$ 0.6605$ 66.05
500+$ 0.6003$ 300.15
1,000+$ 0.5694$ 569.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingWSON-8(2x2)
Operating Temperature-40℃~+125℃
Voltage - Supply1.71V~1.89V;2.375V~2.625V;3.135V~3.465V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection
Number of Inputs1
Output Frequency(Max)250MHz
Number of outputs4

Introduction

AI Translation

High-performance 1:2, 1:3, or 1:4 LVCMOS clock buffers. Three different fan-out options are available: 1:2, 1:3, and 1:4. The entire series is designed using a modular approach. All devices are pin-compatible with each other and backward-compatible with the CDCLVC110x series. All devices in this series feature the same high-performance characteristics, such as low added jitter, low skew, and a wide operating temperature range. They have a synchronous output enable control terminal (1G), which can switch the output to a low-level state when 1G is at a low level. These devices have fail-safe inputs, which prevent the output from oscillating in the absence of an input signal and allow the input signal to be provided before VDD. They can operate at voltages of 1.8V, 2.5V, and 3.3V and can function within a temperature range of –40°C to 125°C.

Features

AI Translation
  • High-performance 1:2, 1:3, or 1:4 LVCMOS clock buffer
  • Ultra-low output skew, <50ps
  • Ultra-low additive jitter, max <501fs
  • Typical 7.5fs at VDD = 3.3V
  • Typical 10fs at VDD = 2.5V
  • Typical 19.2fs at VDD = 1.8V
  • Ultra-low propagation delay, <3ns
  • Synchronous output enable
  • Supply voltage: 3.3V, 2.5V, or 1.8V
  • 3.3V tolerant input across all supply voltages
  • Failsafe input
  • fmax = 250MHz (3.3V)
  • Δfmax = 200MHz (2.5V and 1.8V)
  • Operating temperature range: -40°C to 125°C
  • 8-pin TSSOP package
  • 8-pin WSON package

Applications

AI Translation
  • Factory Automation & Control
  • Telecom Equipment
  • Data Center & Enterprise Computing
  • Power Grid Infrastructure
  • Motor Drives
  • Medical Imaging