SKYWORKS SI5342H-D12848-GM
| Manufacturer | |
| MPN | SI5342H-D12848-GM |
| LCSC Part # | C3612178 |
| Packaging | QFN-44(7x7) |
| Customer # | |
| Key Attributes | 2.75GHz 1 QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 50fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.75GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Fail-hold;On-chip non-volatile parameter storage;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 50fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.75GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Fail-hold;On-chip non-volatile parameter storage;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Introduction
This dedicated jitter-attenuating clock multiplier combines 4th-generation DSPLL technology with ultra-low phase jitter and MultiSynth technology, enabling high-speed data rate coherent optical transceiver designs. Up to four outputs can be allocated to high-frequency mode, with typical phase jitter as low as 50 fs-rms and maximum frequency up to 2.75 GHz. When additional frequency flexibility is required — such as providing clocking for forward error correction — each output can also be configured for any-frequency output in multi-frequency synthesis mode, while still delivering typical phase jitter below 150 fs-rms. The device also features a digitally controlled oscillator function with step control resolution as fine as 0.001 ppb, and supports locking to clock inputs with gaps. These devices are programmable via a serial interface and feature on-chip programmable non-volatile memory, ensuring power-up in a known frequency configuration at all times. The loop filter is fully integrated on-chip, eliminating the risk of noise coupling that may exist in discrete solutions.
Features
- High-speed outputs generate ultra-low jitter clock signals up to 2.75 GHz
- Up to four multi-frequency synthesis outputs generate arbitrary frequencies up to 717.5 MHz
- Input frequency range: 8 kHz to 750 MHz
- High-frequency mode maximum output frequency: 2.75 GHz
- Multi-frequency synthesis mode maximum output frequency: 717.5 MHz
- High-frequency mode typical jitter performance: <50 fs
- Multi-frequency synthesis mode typical jitter performance: <150 fs
- Programmable jitter attenuation bandwidth: 10 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVMOS, CML, and HCSL standards with programmable voltage swing and common-mode voltage
- High-frequency mode supports LVPECL only
- Status monitoring
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Dynamic glitch-free output frequency change
- Lockable bandgap clock input
- DCO mode: step resolution as fine as 0.001 ppb
- Core supply VDD: 1.8 V ±5%
- Analog supply VDDA: 3.3 V ±5%
- Independent output supply pins: 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-system programming via non-volatile OTP memory
- Configuration software simplifies device setup
- Operating temperature range: -40 to +85 °C
- Lead-free and RoHS-6 compliant
Applications
- 100G/200G/400G optical transceivers
- Hitless input clock switching
- Automatic free-run and holdover modes
- Dynamic glitch-free output frequency change
- Clock input with lock band gap
- Digitally controlled oscillator mode
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.4212 | $ 48.42 |
| 260+ | $ 18.7386 | $ 4872.04 |
| 520+ | $ 18.0799 | $ 9401.55 |
| 1,040+ | $ 17.7544 | $ 18464.58 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 50fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.75GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Fail-hold;On-chip non-volatile parameter storage;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 50fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.75GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Fail-hold;On-chip non-volatile parameter storage;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Introduction
This dedicated jitter-attenuating clock multiplier combines 4th-generation DSPLL technology with ultra-low phase jitter and MultiSynth technology, enabling high-speed data rate coherent optical transceiver designs. Up to four outputs can be allocated to high-frequency mode, with typical phase jitter as low as 50 fs-rms and maximum frequency up to 2.75 GHz. When additional frequency flexibility is required — such as providing clocking for forward error correction — each output can also be configured for any-frequency output in multi-frequency synthesis mode, while still delivering typical phase jitter below 150 fs-rms. The device also features a digitally controlled oscillator function with step control resolution as fine as 0.001 ppb, and supports locking to clock inputs with gaps. These devices are programmable via a serial interface and feature on-chip programmable non-volatile memory, ensuring power-up in a known frequency configuration at all times. The loop filter is fully integrated on-chip, eliminating the risk of noise coupling that may exist in discrete solutions.
Features
- High-speed outputs generate ultra-low jitter clock signals up to 2.75 GHz
- Up to four multi-frequency synthesis outputs generate arbitrary frequencies up to 717.5 MHz
- Input frequency range: 8 kHz to 750 MHz
- High-frequency mode maximum output frequency: 2.75 GHz
- Multi-frequency synthesis mode maximum output frequency: 717.5 MHz
- High-frequency mode typical jitter performance: <50 fs
- Multi-frequency synthesis mode typical jitter performance: <150 fs
- Programmable jitter attenuation bandwidth: 10 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVMOS, CML, and HCSL standards with programmable voltage swing and common-mode voltage
- High-frequency mode supports LVPECL only
- Status monitoring
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Dynamic glitch-free output frequency change
- Lockable bandgap clock input
- DCO mode: step resolution as fine as 0.001 ppb
- Core supply VDD: 1.8 V ±5%
- Analog supply VDDA: 3.3 V ±5%
- Independent output supply pins: 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-system programming via non-volatile OTP memory
- Configuration software simplifies device setup
- Operating temperature range: -40 to +85 °C
- Lead-free and RoHS-6 compliant
Applications
- 100G/200G/400G optical transceivers
- Hitless input clock switching
- Automatic free-run and holdover modes
- Dynamic glitch-free output frequency change
- Clock input with lock band gap
- Digitally controlled oscillator mode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5344H-D12916-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5344H-D11160-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5342H-D12656-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5344H-D12916-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5344H-D11160-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5344H-D11161-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5344H-D12451-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5342H-D12961-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5344H-D12451-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5342H-D12848-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5344H-D11159-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5342H-D12849-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5342H-D12961-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5342H-D12847-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5344H-D11161-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5342H-D12850-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5342H-D12849-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5344H-D11159-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 55.6232 | ||
| SI5342H-D12656-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 | ||
| SI5342H-D12850-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 48.4212 |

