Nexperia 74LVC1GX04GW/C4125
| Manufacturer | |
| MPN | 74LVC1GX04GW/C4125 |
| LCSC Part # | C3611221 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 SOT-363 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Outputs | 1 |
Introduction
The 74LVC1Gx04 combines the functions of the 74LVC1GU04 and 74LVC1G04, providing a device optimized for crystal oscillator applications. Integrating these two devices into the 74LVC1Gx04 enables a compact footprint. It offers low power consumption and stable operation over a wide frequency and temperature range. Inputs can be driven by 3.3 V or 5 V devices, allowing use in mixed 3.3 V and 5 V environments. The device fully complies with partial power-down application specifications using IOFF. The IOFF circuit disables the output, preventing destructive backflow current through the device when it is powered down.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1877 | $ 0.19 |
| 200+ | $ 0.0727 | $ 14.54 |
| 500+ | $ 0.0701 | $ 35.05 |
| 1,000+ | $ 0.0688 | $ 68.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Outputs | 1 |
Introduction
The 74LVC1Gx04 combines the functions of the 74LVC1GU04 and 74LVC1G04, providing a device optimized for crystal oscillator applications. Integrating these two devices into the 74LVC1Gx04 enables a compact footprint. It offers low power consumption and stable operation over a wide frequency and temperature range. Inputs can be driven by 3.3 V or 5 V devices, allowing use in mixed 3.3 V and 5 V environments. The device fully complies with partial power-down application specifications using IOFF. The IOFF circuit disables the output, preventing destructive backflow current through the device when it is powered down.
C3611221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

