LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5332FD11480-GM1R product image
Images for reference only

SKYWORKS SI5332FD11480-GM1RRoHS

Manufacturer
MPN
SI5332FD11480-GM1R
LCSC Part #
C3611076
Packaging
QFN-32(5x5)
Customer #
Key Attributes
200MHz 1.71V~3.63V QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconSKYWORKS SI5332FD11480-GM1R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7968$ 12.80
200+$ 4.9531$ 990.62
500+$ 4.7788$ 2389.40
1,000+$ 4.6924$ 4692.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-32(5x5)
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply1.71V~3.63V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO)

Introduction

AI Translation

Based on Skyworks' proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 can generate any combination of output frequencies with excellent jitter performance (RMS of 190 fs). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies across up to 12 differential clock outputs, with 0 ppm frequency synthesis error. The device offers multiple output banks, each connectable to an independent voltage supply, making it suitable for mixed-voltage applications. Additionally, the signal format of each clock output is user-configurable. Given its flexibility in frequency, format, and supply voltage, the Si5332 is ideal for replacing multiple clock ICs and oscillators with a single device. The Si5332 can be quickly and easily configured using ClockBuilder Pro™ software. ClockBuilder Pro assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, facilitating a tailored clock solution for each application. Using the Si5332's I²C interface, the device can be configured by the user at power-up, or the internally configured non-volatile memory (NVM) can be reprogrammed with a new configuration using the ClockBuilder Pro field programmer.

Features

AI Translation
  • Arbitrary-frequency 6/8/12-output programmable clock generator
  • Three package sizes available, supporting different output clock combinations and user-configurable hardware input pins
  • MultiSynth technology enables arbitrary frequency synthesis up to 250 MHz on any output
  • Highly configurable output path with crosspoint multiplexer
  • Up to three independent fractional synthesis output paths
  • Up to five independent integer dividers
  • Embedded 50 MHz crystal option
  • Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
  • Output frequency range: differential 5 to 333.33 MHz, LVCMOS 5 to 170 MHz
  • PCIe Gen 1/2/3/4/5/6 compliant
  • Per-output user-configurable clock output signal format: LVDS, LVPECL, HCSL, LVCmos
  • Multi-profile configuration support
  • Temperature range: -40 to +85 °C
  • Down-spread and center-spread spectrum
  • RoHS-6 compliant

Applications

AI Translation
  • Server, storage, and search acceleration
  • Ethernet switches and routers
  • Small cell, mobile backhaul/fronthaul
  • Print imaging
  • Communications (broadcast video)