TI LMK02002ISQX/NOPB
| Manufacturer | |
| MPN | LMK02002ISQX/NOPB |
| LCSC Part # | C3610161 |
| Packaging | WQFN-48(7x7) |
| Customer # | |
| Key Attributes | Precision Clock Conditioner with Integrated PLL |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 800MHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | Integrated clock jitter cleaner;Built-in phase-locked loop;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | LVPECL | |
| Phase Jitter | - | |
| Number of Outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 800MHz | |
| Voltage - Supply | 3.15V~3.45V |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | Integrated clock jitter cleaner;Built-in phase-locked loop;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | LVPECL | |
| Phase Jitter | - | |
| Number of Outputs | 4 |
Introduction
The LMK02002 precision clock conditioner combines the functions of jitter cleaning/reconditioning, multiplication, and distribution of a reference clock. The device integrates a high performance Integer-N Phase Locked Loop (PLL), and four LVPECL clock output distribution blocks. Each clock distribution block includes a programmable divider, a phase synchronization circuit, a programmable delay, a clock output mux, and an LVPECL output buffer. This allows multiple integer-related and phase-adjusted copies of the reference to be distributed to eight system components. The clock conditioner comes in a 48-pin WQFN package and is footprint compatible with other clocking devices in the same family.
Features
- 20 fs Additive Jitter
- Integrated Integer-N PLL with Outstanding Normalized Phase Noise Contribution of -224 dBc/Hz
- Clock Output Frequency Range of 1 to 800 MHz
- 4 LVPECL Clock Outputs
- Dedicated Divider and Delay Blocks on Each Clock Output
- Pin Compatible Family of Clocking Devices
- 3.15 to 3.45 V Operation
- Package: 48 Pin WQFN (7.0×7.0×0.8 mm)
Applications
- Data Converter Clocking
- Networking, SONET/SDH, DSLAM
- Wireless Infrastructure
- Medical
- Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 51.1521 | $ 51.15 |
| 200+ | $ 25.7276 | $ 5145.52 |
| 500+ | $ 25.1635 | $ 12581.75 |
| 1,000+ | $ 24.8848 | $ 24884.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 800MHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | Integrated clock jitter cleaner;Built-in phase-locked loop;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | LVPECL | |
| Phase Jitter | - | |
| Number of Outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 800MHz | |
| Voltage - Supply | 3.15V~3.45V |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | Integrated clock jitter cleaner;Built-in phase-locked loop;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | LVPECL | |
| Phase Jitter | - | |
| Number of Outputs | 4 |
Introduction
The LMK02002 precision clock conditioner combines the functions of jitter cleaning/reconditioning, multiplication, and distribution of a reference clock. The device integrates a high performance Integer-N Phase Locked Loop (PLL), and four LVPECL clock output distribution blocks. Each clock distribution block includes a programmable divider, a phase synchronization circuit, a programmable delay, a clock output mux, and an LVPECL output buffer. This allows multiple integer-related and phase-adjusted copies of the reference to be distributed to eight system components. The clock conditioner comes in a 48-pin WQFN package and is footprint compatible with other clocking devices in the same family.
Features
- 20 fs Additive Jitter
- Integrated Integer-N PLL with Outstanding Normalized Phase Noise Contribution of -224 dBc/Hz
- Clock Output Frequency Range of 1 to 800 MHz
- 4 LVPECL Clock Outputs
- Dedicated Divider and Delay Blocks on Each Clock Output
- Pin Compatible Family of Clocking Devices
- 3.15 to 3.45 V Operation
- Package: 48 Pin WQFN (7.0×7.0×0.8 mm)
Applications
- Data Converter Clocking
- Networking, SONET/SDH, DSLAM
- Wireless Infrastructure
- Medical
- Test and Measurement
C3610161 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

