SKYWORKS SI51210-B11679-GMR
| Manufacturer | |
| MPN | SI51210-B11679-GMR |
| LCSC Part # | C3609524 |
| Packaging | TDFN-6(1.2x1.4) |
| Customer # | |
| Key Attributes | 170MHz CMOS 2 TDFN-6(1.2x1.4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | TDFN-6(1.2x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.25V~2.75V;2.97V~3.63V | |
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | 85ps;12ps;145ps;30ps | |
| Input | CMOS | |
| Features | Spread spectrum;Built-in phase-locked loop | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | TDFN-6(1.2x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.25V~2.75V;2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | 85ps;12ps;145ps;30ps | |
| Input | CMOS | |
| Features | Spread spectrum;Built-in phase-locked loop | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
The factory programmable Si51210 is the industry’s lowest power, smallest footprint and frequency flexible programmable clock generator targeting low power, low cost and high volume consumer and embedded applications. The device operates from a single crystal or an external clock source and generates 1 to 2 outputs up to 170 MHz. The device is factory programmed to provide customized output frequencies and control input such as frequency select, spread spectrum on, power down and output enable. Center spread spectrum can also be programmed to reduce EMI to meet board level system requirements.
Features
- Generates up to 2 CMOS clock outputs from 3 to 170 MHz
- Accepts crystal or reference clock input
- 3 to 165 MHz reference clock input
- 8 to 48 MHz crystal input
- Programmable FSEL, SSONb, PD, and OE input functions
- Low power dissipation
- 2.5 to 3.3 V voltage supply range
- ±0.25%, ±0.5% or ±1% spread spectrum (center spread)
- Low cycle-cycle jitter
- Ultra small 6-pin TDFN package (1.2 mm×1.4 mm)
Applications
- Crystal/XO replacement
- EMI reduction
- Portable devices
- Digital still camera
- IP phone
- Smart meter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.779 | $ 0.78 |
| 200+ | $ 0.3024 | $ 60.48 |
| 500+ | $ 0.2916 | $ 145.80 |
| 1,000+ | $ 0.2854 | $ 285.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | TDFN-6(1.2x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.25V~2.75V;2.97V~3.63V | |
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | 85ps;12ps;145ps;30ps | |
| Input | CMOS | |
| Features | Spread spectrum;Built-in phase-locked loop | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | TDFN-6(1.2x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.25V~2.75V;2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | 85ps;12ps;145ps;30ps | |
| Input | CMOS | |
| Features | Spread spectrum;Built-in phase-locked loop | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
The factory programmable Si51210 is the industry’s lowest power, smallest footprint and frequency flexible programmable clock generator targeting low power, low cost and high volume consumer and embedded applications. The device operates from a single crystal or an external clock source and generates 1 to 2 outputs up to 170 MHz. The device is factory programmed to provide customized output frequencies and control input such as frequency select, spread spectrum on, power down and output enable. Center spread spectrum can also be programmed to reduce EMI to meet board level system requirements.
Features
- Generates up to 2 CMOS clock outputs from 3 to 170 MHz
- Accepts crystal or reference clock input
- 3 to 165 MHz reference clock input
- 8 to 48 MHz crystal input
- Programmable FSEL, SSONb, PD, and OE input functions
- Low power dissipation
- 2.5 to 3.3 V voltage supply range
- ±0.25%, ±0.5% or ±1% spread spectrum (center spread)
- Low cycle-cycle jitter
- Ultra small 6-pin TDFN package (1.2 mm×1.4 mm)
Applications
- Crystal/XO replacement
- EMI reduction
- Portable devices
- Digital still camera
- IP phone
- Smart meter
C3609524 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

