SKYWORKS SI5332GD14183-GM2R
| 제조업체 | |
| 제조사 품번 | SI5332GD14183-GM2R |
| LCSC 번호 | C3608544 |
| 포장 | QFN-40(6x6) |
| 고객 번호 | |
| 주요 제원 | 333.33MHz 1.71V~3.63V 8 QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| 데이터시트 | |
| 대체 부품 | 13 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 333.33MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 8 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 333.33MHz | |
| Voltage - Supply | 1.71V~3.63V |
| 타입 | 설명 | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 8 |
개요
The Si5332-AM automotive-grade clock generator uses proprietary MultiSynth flexible frequency synthesis technology to generate any combination of output frequencies with excellent jitter performance. The device's highly flexible architecture enables generation of a wide range of integer and non-integer related frequencies with zero synthesis error through up to 12 differential clock outputs on a single device. The device provides multiple output banks, each connectable to an independent voltage supply, suitable for mixed-voltage applications. In addition, the signal format of each clock output is user-configurable. With its flexibility in frequency, format, and supply voltage, the device is ideal for replacing multiple clock ICs and oscillators with a single device. The device incorporates SmartClock technology to monitor reference input health, detect faults, report faults to the system safety manager, and under external control, switch to a redundant backup source upon fault detection. When both primary and redundant reference inputs fail, AlwaysOn mode allows the output clocks to continue operating within +/-5% of the required output frequency. The device can be quickly and easily configured using ClockBuilder Pro software. The software assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, making it easy to obtain a tailored custom clock for each application. Using its I²C interface, the device can be configured by the user at power-up or programmed into non-volatile memory using the ClockBuilder Pro field programmer.
주요 특징
- 6/8/12-output any-frequency programmable clock generator
- AEC-Q100 compliant
- AEC-Q006 compliant
- Automotive Grade 2 temperature range: -40 to +105°C
- SmartClock health monitoring and fault detection
- Three package sizes supporting different combinations of output clocks and user-configurable hardware input pins
- MultiSynth technology for any-frequency synthesis up to 250 MHz on any output
- Integer divider support up to 333.33 MHz
- Highly configurable output path with crosspoint mux
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
- Output frequency range: differential output 5 to 333.33 MHz, LVCMOS output 5 to 170 MHz
- PCI Express all generations compliant
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Down-spread and center-spread spectrum support
- RoHS-6 compliant
- 190 fs RMS phase jitter
- 1.8 V, 2.5 V, 3.3 V core supply voltage
- Adjustable output-to-output delay
- Independent, glitch-free dynamic output frequency change
- Ultra-low power consumption
- Independent output supply pins
응용 분야
- Advanced Driver Assistance System ECU
- Automotive Networking/Gateway
- Digital Cockpit/In-Vehicle Infotainment System
- Sensors
- Autonomous Driving ECU
- Camera/Vision Systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 12.1844 | $ 12.18 |
| 200+ | $ 4.7155 | $ 943.10 |
| 500+ | $ 4.5505 | $ 2275.25 |
| 1,000+ | $ 4.4687 | $ 4468.70 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 333.33MHz | |
| Voltage - Supply | 1.71V~3.63V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 8 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 333.33MHz | |
| Voltage - Supply | 1.71V~3.63V |
| 타입 | 설명 | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Output Level | LVDS;LVPECL;HCSL;LVCMOS | |
| Phase Jitter | 190fs | |
| Number of Outputs | 8 |
개요
The Si5332-AM automotive-grade clock generator uses proprietary MultiSynth flexible frequency synthesis technology to generate any combination of output frequencies with excellent jitter performance. The device's highly flexible architecture enables generation of a wide range of integer and non-integer related frequencies with zero synthesis error through up to 12 differential clock outputs on a single device. The device provides multiple output banks, each connectable to an independent voltage supply, suitable for mixed-voltage applications. In addition, the signal format of each clock output is user-configurable. With its flexibility in frequency, format, and supply voltage, the device is ideal for replacing multiple clock ICs and oscillators with a single device. The device incorporates SmartClock technology to monitor reference input health, detect faults, report faults to the system safety manager, and under external control, switch to a redundant backup source upon fault detection. When both primary and redundant reference inputs fail, AlwaysOn mode allows the output clocks to continue operating within +/-5% of the required output frequency. The device can be quickly and easily configured using ClockBuilder Pro software. The software assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, making it easy to obtain a tailored custom clock for each application. Using its I²C interface, the device can be configured by the user at power-up or programmed into non-volatile memory using the ClockBuilder Pro field programmer.
주요 특징
- 6/8/12-output any-frequency programmable clock generator
- AEC-Q100 compliant
- AEC-Q006 compliant
- Automotive Grade 2 temperature range: -40 to +105°C
- SmartClock health monitoring and fault detection
- Three package sizes supporting different combinations of output clocks and user-configurable hardware input pins
- MultiSynth technology for any-frequency synthesis up to 250 MHz on any output
- Integer divider support up to 333.33 MHz
- Highly configurable output path with crosspoint mux
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
- Output frequency range: differential output 5 to 333.33 MHz, LVCMOS output 5 to 170 MHz
- PCI Express all generations compliant
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Down-spread and center-spread spectrum support
- RoHS-6 compliant
- 190 fs RMS phase jitter
- 1.8 V, 2.5 V, 3.3 V core supply voltage
- Adjustable output-to-output delay
- Independent, glitch-free dynamic output frequency change
- Ultra-low power consumption
- Independent output supply pins
응용 분야
- Advanced Driver Assistance System ECU
- Automotive Networking/Gateway
- Digital Cockpit/In-Vehicle Infotainment System
- Sensors
- Autonomous Driving ECU
- Camera/Vision Systems
C3608544 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| SI5332AD10971-AM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 16.704 | ||
| SI5332AD11188-AM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 16.704 | ||
| SI5332AD13205-AM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 16.704 | ||
| SI5332AD14109-AM2R | SKYWORKS | QFN-40(6x6) | 0 | $ 16.704 | ||
| SI5332AD14004-AM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 16.704 | ||
| SI5332AD14109-AM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 16.704 | ||
| SI5332CD11190-AM2R | SKYWORKS | QFN-40(6x6) | 0 | $ 13.3428 | ||
| SI5332CD11190-AM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 13.6729 | ||
| SI5332AD11188-AM2R | SKYWORKS | QFN-40(6x6) | 0 | $ 16.704 | ||
| SI5332A-D-AM2R | SKYWORKS | QFN-40(6x6) | 0 | $ 27.6993 | ||
| SI5332D-D-AM2R | SKYWORKS | QFN-40(6x6) | 0 | $ 20.3852 | ||
| SI5332GD14183-GM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 12.4852 | ||
| SI5332ED14066-GM2 | SKYWORKS | QFN-40(6x6) | 0 | $ 15.453 |

