SILICON LABS SI4468-A2A-IM
| Manufacturer | |
| MPN | SI4468-A2A-IM |
| LCSC Part # | C3606926 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | High-Performance, Low-Current Transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI | |
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range = 142–1050 MHz
- Receive sensitivity = –133 dBm @ 100 bps with fast-scanning AFC for standard TCXO applications
- Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
- Maximum output power:
- +20 dBm (Si4468)
- +13 dBm (Si4467)
- PA supports +27 or +30 dBm
- Low operating current:
- 10/13 mA RX
- 18 mA TX at +10 dBm (Si4467)
- Ultra-low current shutdown modes:
- 30 nA off, 40 nA standby
- Preamble sense mode
- 6 mA average RX current at 1.2 kbps
- 10 μA average RX current at 50 kbps with 1-second sleep interval
- Fast preamble detection: 1-byte preamble detection
- Data rate = 100 bps to 1 Mbps
Applications
AI Translation
- Smart metering (802.15.4g and WMBus)
- 802.15.4 mesh networks
- Home security and alarm telemetry
- Garage door and gate openers
- Star and point-to-point networks
- Home automation
- Ultra-narrowband, long-range applications
- Industrial control
- Sensor networks
- Health monitors
- Electronic shelf labels
- Low-power wireless sensor nodes
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3905 | $ 11.39 |
| 10+ | $ 9.9296 | $ 99.30 |
| 30+ | $ 9.0394 | $ 271.18 |
| 100+ | $ 8.2926 | $ 829.26 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI | |
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Receive Current | 10.9mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Supports RSSI function;Power-on reset function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 18mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range = 142–1050 MHz
- Receive sensitivity = –133 dBm @ 100 bps with fast-scanning AFC for standard TCXO applications
- Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
- Maximum output power:
- +20 dBm (Si4468)
- +13 dBm (Si4467)
- PA supports +27 or +30 dBm
- Low operating current:
- 10/13 mA RX
- 18 mA TX at +10 dBm (Si4467)
- Ultra-low current shutdown modes:
- 30 nA off, 40 nA standby
- Preamble sense mode
- 6 mA average RX current at 1.2 kbps
- 10 μA average RX current at 50 kbps with 1-second sleep interval
- Fast preamble detection: 1-byte preamble detection
- Data rate = 100 bps to 1 Mbps
Applications
AI Translation
- Smart metering (802.15.4g and WMBus)
- 802.15.4 mesh networks
- Home security and alarm telemetry
- Garage door and gate openers
- Star and point-to-point networks
- Home automation
- Ultra-narrowband, long-range applications
- Industrial control
- Sensor networks
- Health monitors
- Electronic shelf labels
- Low-power wireless sensor nodes
C3606926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
