NORDIC NRF51422-QFAB-R7
| Manufacturer | |
| MPN | NRF51422-QFAB-R7 |
| LCSC Part # | C3606755 |
| Packaging | QFN-48(6x6) |
| Customer # | |
| Key Attributes | 2Mbps 2.4GHz~2.483GHz 2.4GHz 1.8V~3.6V QFN-48(6x6) RF Transceiver ICs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48(6x6) | |
| Sensitivity | - | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.483GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;DMA function | |
| Current Of Transmitting | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48(6x6) | |
| Sensitivity | - | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.483GHz | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;DMA function | |
| Current Of Transmitting | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The nRF51422 is a powerful multiprotocol single chip solution for ANT/Bluetooth low energy applications. It incorporates Nordic’s latest best-in-class performance radio transceiver, an ARM Cortex M0 CPU and 256kB/128kB flash and 32kB/16kB RAM memory. The nRF51422 supports Bluetooth Smart (formerly known as Bluetooth low energy), ANT and 2.4GHz proprietary protocol stacks.
Features
AI Translation
- Multiprotocol 2.4GHz radio
- 32-bit ARM Cortex-M0 processor
- 256kB/128kB flash and 32kB/16kB RAM
- Software stacks available as downloads
- Pin compatible with other nRF51 Series devices
- Application development independent from protocol stack
- Fully on-air compatible with nRF24AP- and nRF24L Series devices
- Programmable output power from +4dBm to -20dBm
- RSSI
- RAM mapped FIFOs using EasyDMA
- Flexible and configurable GPIO
- Programmable Peripheral Interconnect – PPI
- Full set of digital interfaces: SPI/2-wire/UART
- Dynamic on-air payload length up to 256 bytes
- 10-bit ADC
- 128-bit AES/ECB/CCM/AAR co-processor
- Quadrature demodulator
- Low cost external 16MHz ± 60ppm
- Low power 16MHz crystal and RC oscillators
- Ultra low power 32kHz crystal and RC oscillators
- Wide supply voltage range (1.8V to 3.6V)
- Simple ON/OFF global power power modes
- Flexible power management for all peripherals
- On-chip DC-DC converter
- Package options: 48-pin 6x6 QFN, 64-ball WLCSP
Applications
AI Translation
- Bluetooth low energy applications
- Wearables
- Beacons
- Appcessories
- Smart Home
- ANT/ANT+ Sensor networks
- Wearable sensors
- Computer peripherals
- CE remote controls for TV, STB and media systems
- Proximity and security alert tags
- Sports and fitness sensors
- Healthcare and lifestyle sensors
- Game controllers and computers
- Toys and electronic games
- Domestic/industrial control and data-acquisition
- Intelligent domestic appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8907 | $ 2.89 |
| 200+ | $ 1.1184 | $ 223.68 |
| 500+ | $ 1.0798 | $ 539.90 |
| 1,000+ | $ 1.0598 | $ 1059.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48(6x6) | |
| Sensitivity | - | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.483GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;DMA function | |
| Current Of Transmitting | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48(6x6) | |
| Sensitivity | - | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.483GHz | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;DMA function | |
| Current Of Transmitting | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The nRF51422 is a powerful multiprotocol single chip solution for ANT/Bluetooth low energy applications. It incorporates Nordic’s latest best-in-class performance radio transceiver, an ARM Cortex M0 CPU and 256kB/128kB flash and 32kB/16kB RAM memory. The nRF51422 supports Bluetooth Smart (formerly known as Bluetooth low energy), ANT and 2.4GHz proprietary protocol stacks.
Features
AI Translation
- Multiprotocol 2.4GHz radio
- 32-bit ARM Cortex-M0 processor
- 256kB/128kB flash and 32kB/16kB RAM
- Software stacks available as downloads
- Pin compatible with other nRF51 Series devices
- Application development independent from protocol stack
- Fully on-air compatible with nRF24AP- and nRF24L Series devices
- Programmable output power from +4dBm to -20dBm
- RSSI
- RAM mapped FIFOs using EasyDMA
- Flexible and configurable GPIO
- Programmable Peripheral Interconnect – PPI
- Full set of digital interfaces: SPI/2-wire/UART
- Dynamic on-air payload length up to 256 bytes
- 10-bit ADC
- 128-bit AES/ECB/CCM/AAR co-processor
- Quadrature demodulator
- Low cost external 16MHz ± 60ppm
- Low power 16MHz crystal and RC oscillators
- Ultra low power 32kHz crystal and RC oscillators
- Wide supply voltage range (1.8V to 3.6V)
- Simple ON/OFF global power power modes
- Flexible power management for all peripherals
- On-chip DC-DC converter
- Package options: 48-pin 6x6 QFN, 64-ball WLCSP
Applications
AI Translation
- Bluetooth low energy applications
- Wearables
- Beacons
- Appcessories
- Smart Home
- ANT/ANT+ Sensor networks
- Wearable sensors
- Computer peripherals
- CE remote controls for TV, STB and media systems
- Proximity and security alert tags
- Sports and fitness sensors
- Healthcare and lifestyle sensors
- Game controllers and computers
- Toys and electronic games
- Domestic/industrial control and data-acquisition
- Intelligent domestic appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

