ABRACON AWCCA-TX523517-102
| Manufacturer | |
| MPN | AWCCA-TX523517-102 |
| LCSC Part # | C3606568 |
| Packaging | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.3uH 80mΩ |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | - | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | - | |
| Operating Temperature | -40℃~+120℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.078 | $ 5.08 |
| 300+ | $ 1.9652 | $ 589.56 |
| 600+ | $ 1.8958 | $ 1137.48 |
| 900+ | $ 1.8619 | $ 1675.71 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | - | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | - | |
| Operating Temperature | -40℃~+120℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

