LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AWCCA-TX535315-101 product image
Images for reference only

ABRACON AWCCA-TX535315-101RoHS

Manufacturer
MPN
AWCCA-TX535315-101
LCSC Part #
C3606531
Packaging
-
Customer #
Key Attributes
TX 1 Coil,1 LYR 10uH 55mΩ
Datasheetpdf iconABRACON AWCCA-TX535315-101
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9063$ 5.91
300+$ 2.2861$ 685.83
600+$ 2.2059$ 1323.54
900+$ 2.1657$ 1949.13
Standard Packaging300/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerABRACON
Packaging-
FunctionTransmitter
Inductance10uH
DC Resistance(DCR)55mΩ
Number of CoilsSingle Coil, Single Layer
Tolerance±10%
Operating Temperature-40℃~+85℃