LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AWCCA-47R38H08-C01-B product image
Images for reference only

ABRACON AWCCA-47R38H08-C01-BRoHS

Manufacturer
MPN
AWCCA-47R38H08-C01-B
LCSC Part #
C3606527
Packaging
-
Customer #
Key Attributes
RX 1 Coil,1 LYR 11.5uH 160mΩ
Datasheetpdf iconABRACON AWCCA-47R38H08-C01-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.621$ 5.62
200+$ 2.1765$ 435.30
500+$ 2.0994$ 1049.70
1,000+$ 2.0624$ 2062.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerABRACON
Packaging-
FunctionReceiver
Inductance11.5uH
DC Resistance(DCR)160mΩ
Number of CoilsSingle Coil, Single Layer
Tolerance±5%
Operating Temperature-25℃~+85℃