LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AWCCA-TX1005545-F002 product image
Images for reference only

ABRACON AWCCA-TX1005545-F002RoHS

Manufacturer
MPN
AWCCA-TX1005545-F002
LCSC Part #
C3606524
Packaging
-
Customer #
Key Attributes
TX 3 Coil,1 LYR 11.5uH;12.5uH 75mΩ
Datasheetpdf iconABRACON AWCCA-TX1005545-F002
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.165$ 7.17
200+$ 2.7735$ 554.70
500+$ 2.6763$ 1338.15
1,120+$ 2.627$ 2942.24
Standard Packaging1120/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerABRACON
Packaging-
FunctionTransmitter
Inductance12.5uH;11.5uH
DC Resistance(DCR)75mΩ
Number of Coils3 Coil, Single Layer
Tolerance±10%
Operating Temperature-25℃~+85℃