ALLPOWER AP2312
| Manufacturer | ALLPOWERAsian Brands |
| MPN | AP2312 |
| LCSC Part # | C360339 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 5A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 31.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 31.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-channel MOSFET in SOT23 plastic package.
Features
AI Translation
- VDS(V)=20V
- ID=5.0A(VGS=4.5V)
- RDS(ON)<32mΩ(VGS=4.5V)
- RDS(ON)<38mΩ(VGS=2.5V)
- RDS(ON)<42mΩ(VGS=1.8V)
Applications
AI Translation
- Suitable for use as a load switch or in PWM applications.
- This device is suitable for use as a load switch or in PWM applications.
In-Stock: 3,160
3,160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0782 | $ 0.78 |
| 100+ | $ 0.0637 | $ 6.37 |
| 300+ | $ 0.0564 | $ 16.92 |
| 3,000+ | $ 0.051 | $ 153.00 |
| 6,000+ | $ 0.0466 | $ 279.60 |
| 9,000+ | $ 0.0444 | $ 399.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 31.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 31.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-channel MOSFET in SOT23 plastic package.
Features
AI Translation
- VDS(V)=20V
- ID=5.0A(VGS=4.5V)
- RDS(ON)<32mΩ(VGS=4.5V)
- RDS(ON)<38mΩ(VGS=2.5V)
- RDS(ON)<42mΩ(VGS=1.8V)
Applications
AI Translation
- Suitable for use as a load switch or in PWM applications.
- This device is suitable for use as a load switch or in PWM applications.
C360339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
