Sumida CDRH105RNP-391NC
| Manufacturer | |
| MPN | CDRH105RNP-391NC |
| LCSC Part # | C360084 |
| Packaging | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 390uH 800mA 733mΩ SMD,10.2x10mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 800mA | |
| Inductance | 390uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 733mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 800mA |
| Type | Description | |
|---|---|---|
| Inductance | 390uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 733mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,332
1,332 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6325 | $ 0.63 |
| 10+ | $ 0.5083 | $ 5.08 |
| 30+ | $ 0.4462 | $ 13.39 |
| 100+ | $ 0.3857 | $ 38.57 |
| 500+ | $ 0.3661 | $ 183.05 |
| 1,000+ | $ 0.3465 | $ 346.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 800mA | |
| Inductance | 390uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 733mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 800mA |
| Type | Description | |
|---|---|---|
| Inductance | 390uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 733mΩ |
Report an ErrorShow similar products (0) >
C360084 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APCI00121280391T80 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| BPCI00121280391TA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4172 | ||
| SC108-391 | Bel Fuse | SMD,10.3x9.3mm | 0 | $ 1.3684 | ||
| HRSPD127-394M | API Delevan | - | 0 | $ 32.9276 | ||
| SPD127R-394M | API Delevan | SMD,12x12mm | 0 | $ 7.5999 | ||
| BPCI00121280391M00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| APCI00121280391MY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| SCRH127-391 | Bel Fuse | SMD,12.5x12.5mm | 0 | $ 1.9349 | ||
| PM125SH-391M-RC | BOURNS | SMD,12.5x12.5mm | 0 | $ 0.6344 | ||
| CTCDRH127/LDF-391M | Central | - | 0 | $ 2.4553 |



