LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC GBL406-BPC01 product image
Images for reference only

MCC GBL406-BPC01RoHS

Manufacturer
MPN
GBL406-BPC01
LCSC Part #
C3590868
Packaging
GBL
Customer #
Key Attributes
150A 1V@2A 4A 600V GBL Bridge Rectifiers RoHS
Datasheetpdf iconMCC GBL406-BPC01
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2538$ 0.25
10+$ 0.2007$ 2.01
30+$ 0.1779$ 5.34
100+$ 0.1495$ 14.95
500+$ 0.1369$ 68.45
1,000+$ 0.1293$ 129.30
Standard Packaging4400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMCC
PackagingGBL
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@600V
Voltage - Forward(Vf@If)1V@2A
Current - Rectified4A
Voltage - DC Reverse(Vr)600V

Features

AI Translation
  • Glass passivated chip junction
  • High surge current capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant (Note 1), "P" suffix indicates RoHS compliance, see ordering information for details
  • Halogen-free version available by adding suffix "-HF"
  • UL recognized file number E502650

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GBL606TOSGBL500$ 0.2126
GBL610YANGJIE2KBJ275$ 0.3391
GBL606YANGJIE2KBJ242$ 0.3158
GBL410SEPGBL178$ 0.156
GBL406AYANGJIE2KBJ99$ 0.331
GBL406LRCGBL39$ 0.399
GBL410_HFDIODESGBL19$ 1.0853
GBL406PANJITGBL190$ 0.3987
GBL408LGEGBL375$0.2191 $0.2434
GBL408-BPC01MCCGBL0$ 0.2538
GBL608-BPMCCGBL0$ 0.5921
GBL606LNHGBL0$ 0.2832
GBL410_B0_10001PANJITGBL0$ 0.3935
GBL410_B0_100A1PANJITGBL0$ 0.4106
TS6K60Taiwan SemiconductorGBL0$ 0.4207
GBL408AYANGJIE2KBJ0$ 0.2307
GBL410AYANGJIE2KBJ0$ 0.3657
GBL608YANGJIE2KBJ0$ 0.3345
GBL410_T0_00601PANJITGBL0$ 0.1591
GBL10Taiwan SemiconductorGBL0$ 0.4064