VISHAY GBU4J-E3/45
| Manufacturer | |
| MPN | GBU4J-E3/45 |
| LCSC Part # | C3590570 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 150A 1V@4A 4A 600V GBU Bridge Rectifiers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- UL recognition file number E54214
- Ideal for printed circuit boards RoHS
- High surge current capability
- High case dielectric strength of 1500 VRMS
- Solder dip 275℃ max. 10 s, per JESD 22 - B106
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- General purpose use in AC/DC bridge full wave rectification for monitor, TV, printer, switching mode power supply, adapter, audio equipment, and home appliances applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1369 | $ 1.14 |
| 200+ | $ 0.4412 | $ 88.24 |
| 500+ | $ 0.4258 | $ 212.90 |
| 800+ | $ 0.4181 | $ 334.48 |
Standard Packaging800/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- UL recognition file number E54214
- Ideal for printed circuit boards RoHS
- High surge current capability
- High case dielectric strength of 1500 VRMS
- Solder dip 275℃ max. 10 s, per JESD 22 - B106
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- General purpose use in AC/DC bridge full wave rectification for monitor, TV, printer, switching mode power supply, adapter, audio equipment, and home appliances applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GBU4J-BP | MCC | GBU | 1,000 | $ 0.4788 | ||
| GBU408 | LGE | GBU | 970 | $ 0.1982 | ||
| GBU408A | YANGJIE | GBU | 815 | $ 0.4137 | ||
| GBU4J | LGE | GBU | 435 | $ 0.2222 | ||
| GBU4K | LGE | GBU | 80 | $ 0.2037 | ||
| GBU4JR_B0_10001 | PANJIT | GBU | 69 | $ 0.315 | ||
| GBU4J-E3/51 | VISHAY | GBU | 59 | $ 1.6734 | ||
| GBU408 | DIODES | GBU | 20 | $ 0.6093 | ||
| GBU4K-E3/45 | VISHAY | GBU | 18 | $ 2.1767 | ||
| GBU4M-E3/51 | VISHAY | GBU | 12 | $ 1.6704 | ||
| GBU4J-M3/45 | VISHAY | GBU | 0 | $ 2.4811 | ||
| GBU4J-M3/51 | VISHAY | GBU | 0 | $ 2.4174 | ||
| GBU4K-E3/51 | VISHAY | GBU | 0 | $ 1.0902 | ||
| GBU4K-M3/51 | VISHAY | GBU | 0 | $ 2.4174 | ||
| GBU4K-M3/45 | VISHAY | GBU | 0 | $ 2.4811 | ||
| GBU4M-M3/45 | VISHAY | GBU | 0 | $ 2.8355 | ||
| GBU4MR_B0_100A2 | PANJIT | GBU | 0 | $ 0.4258 | ||
| GBU406 | SEP | GBU | 0 | $ 0.1743 | ||
| GBU4J | Shikues | GBU | 0 | $0.2900 $0.3052 | ||
| GBU606 | Slkor | GBU | 0 | $ 0.1914 |

