MCC GBJA1501-BP
| Manufacturer | |
| MPN | GBJA1501-BP |
| LCSC Part # | C3590325 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 220A 1.05V@7.5A 15A 100V SIP-4 Bridge Rectifiers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- High surge forward current capability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3941 | $ 0.39 |
| 10+ | $ 0.3125 | $ 3.13 |
| 30+ | $ 0.2771 | $ 8.31 |
| 100+ | $ 0.2325 | $ 23.25 |
| 500+ | $ 0.2125 | $ 106.25 |
| 1,500+ | $ 0.2017 | $ 302.55 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- High surge forward current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PB3006-E3/45 | VISHAY | SIP-4 | 11 | $ 3.917 | ||
| DFB2080 | onsemi | SIP-4 | 99 | $ 2.342 | ||
| GBJA1502-BP | MCC | SIP-4 | 0 | $ 0.3941 | ||
| GBJA1506-BP | MCC | SIP-4 | 0 | $ 0.3941 | ||
| GBJA1508-BP | MCC | SIP-4 | 0 | $ 0.3941 | ||
| GBJA1510-BP | MCC | SIP-4 | 0 | $ 0.4628 | ||
| NTE53006 | NTE Electronics | SIP-4 | 0 | $ 3.0703 | ||
| GBJA2002-BP | MCC | SIP-4 | 0 | $ 0.4757 | ||
| GSIB2020N-M3/45 | VISHAY | SIP-4 | 0 | $ 3.938 | ||
| NTE53008 | NTE Electronics | SIP-4 | 0 | $ 3.4141 | ||
| GSIB2040N-M3/45 | VISHAY | SIP-4 | 0 | $ 3.938 | ||
| PB3008-E3/45 | VISHAY | SIP-4 | 0 | $ 2.3369 | ||
| GSIB2060N-M3/45 | VISHAY | SIP-4 | 0 | $ 3.938 | ||
| NTE53010 | NTE Electronics | SIP-4 | 0 | $ 3.811 | ||
| GSIB2080N-M3/45 | VISHAY | SIP-4 | 0 | $ 3.938 | ||
| PB3010-E3/45 | VISHAY | SIP-4 | 0 | $ 4.7769 | ||
| GSIB15A20N-M3/45 | VISHAY | SIP-4 | 0 | $ 3.5698 | ||
| GBJA2502-BP | MCC | SIP-4 | 0 | $ 0.5296 | ||
| GSIB15A40N-M3/45 | VISHAY | SIP-4 | 0 | $ 3.5698 | ||
| BU2006-M3/45 | VISHAY | SIP-4 | 0 | $ 7.4587 |

