Taiwan Semiconductor KBU806G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | KBU806G |
| LCSC Part # | C3589478 |
| Packaging | KBU |
| Customer # | |
| Key Attributes | 200A 1.1V@8A 8A 800V KBU Bridge Rectifiers RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Suitable for PCB
- High case dielectric strength
- Typical reverse current (Ir) less than 0.1μA
- High surge current capability
- UL recognized file number E-326243
- RoHS compliant
Applications
AI Translation
Switching Power Supplies (SMPS), Adapters, Lighting Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7341 | $ 0.73 |
| 200+ | $ 0.2854 | $ 57.08 |
| 500+ | $ 0.2743 | $ 137.15 |
| 1,000+ | $ 0.2696 | $ 269.60 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Suitable for PCB
- High case dielectric strength
- Typical reverse current (Ir) less than 0.1μA
- High surge current capability
- UL recognized file number E-326243
- RoHS compliant
Applications
AI Translation
Switching Power Supplies (SMPS), Adapters, Lighting Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

