VISHAY BU1508-M3/45
| Manufacturer | |
| MPN | BU1508-M3/45 |
| LCSC Part # | C3589298 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 200A 1.05V@7.5A 15A 800V SIP-4 Bridge Rectifiers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- UL recognized file number E312394
- Slim SIP
- Glass passivated chip junction
- Superior thermal conductivity
- Max wave soldering temperature 275°C for 10 s per JESD 22-B106
- Material categorization: for RoHS compliance definition, see www.vishay.com/doc?99912
Applications
AI Translation
General purpose AC/DC bridge full-wave rectification for use in switching power supplies, home appliances, and white goods applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8881 | $ 1.89 |
| 200+ | $ 0.7312 | $ 146.24 |
| 500+ | $ 0.705 | $ 352.50 |
| 1,000+ | $ 0.6926 | $ 692.60 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1.05V@7.5A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- UL recognized file number E312394
- Slim SIP
- Glass passivated chip junction
- Superior thermal conductivity
- Max wave soldering temperature 275°C for 10 s per JESD 22-B106
- Material categorization: for RoHS compliance definition, see www.vishay.com/doc?99912
Applications
AI Translation
General purpose AC/DC bridge full-wave rectification for use in switching power supplies, home appliances, and white goods applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D15SB80 | LRC | SIP-4P | 250 | $ 0.5421 | ||
| D25SB80 | LRC | SIP-4P | 1,484 | $ 0.7971 | ||
| BU2508-E3/45 | VISHAY | SIP-4 | 1 | $ 5.5981 | ||
| D25SB100 | LRC | SIP-4P | 52 | $ 0.6921 | ||
| KBJ2008G-TU | DIODES | SIP-4 | 0 | $ 1.9 | ||
| BU1508-M3/51 | VISHAY | SIP-4 | 0 | $ 3.7142 | ||
| BU1510-M3/45 | VISHAY | SIP-4 | 0 | $ 5.0396 | ||
| BU1510-M3/51 | VISHAY | SIP-4 | 0 | $ 3.7142 | ||
| KBJ2010_T0_00601 | PANJIT | SIP-4 | 0 | $ 0.2692 | ||
| BU1508-E3/45 | VISHAY | SIP-4 | 0 | $ 2.0797 | ||
| GSIB15A80N-M3/45 | VISHAY | SIP-4 | 0 | $ 3.5698 | ||
| GBJA1508-BP | MCC | SIP-4 | 0 | $ 0.3941 | ||
| GBJA1510-BP | MCC | SIP-4 | 0 | $ 0.4628 | ||
| BU2008-M3/45 | VISHAY | SIP-4 | 0 | $ 4.5983 | ||
| BU2008-M3/51 | VISHAY | SIP-4 | 0 | $ 4.5983 | ||
| D20SB80 | LRC | SIP-4P | 0 | $ 0.7636 | ||
| BU2010-M3/45 | VISHAY | SIP-4 | 0 | $ 4.3002 | ||
| BU2010-M3/51 | VISHAY | SIP-4 | 0 | $ 4.5983 | ||
| BU2508-E3/51 | VISHAY | SIP-4 | 0 | $ 4.5983 | ||
| KBJ3510_T0_00601 | PANJIT | SIP-4 | 0 | $ 0.3347 |

