XMOS XVF3610-QF60B-C
| Manufacturer | |
| MPN | XVF3610-QF60B-C |
| LCSC Part # | C3587710 |
| Packaging | QFN-60(7x7) |
| Customer # | |
| Key Attributes | QFN-60(7x7) DSP (Digital Signal Processors) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | XMOS | |
| Packaging | QFN-60(7x7) | |
| Features | High-speed peripheral interface;Integrated PWM control |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | XMOS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-60(7x7) | |
| Features | High-speed peripheral interface;Integrated PWM control |
Introduction
The VocalFusion XVF3610 is a high - performance voice processor, derived from XMOS xcore.ai, that is optimised for integrated and accessory voice interface applications. The XVF3610 uses microphone array processing to capture clear, high - quality audio from anywhere in the room. It uses highly optimised digital signal processing algorithms to implement ‘barge - in’, suppress point noise sources and reduce ambient noise levels increasing the effective Signal to Noise Ratio (SNR) to achieve a reliable voice interface whatever the environment. The processor is designed for seamless integration into consumer electronic products requiring voice interfaces for Automatic Speech Recognition (ASR), or communication and conferencing.
Features
- Voice Processing:
- Two PDM microphone interfaces
- Digital signal processing pipeline
- Full duplex, stereo, Acoustic Echo Cancellation (AEC)
- Reference audio via I²S with automatic bulk delay insertion
- Point noise suppression via interference canceller
- Switchable stationary noise suppressor
- Programmable Automatic Gain Control (AGC)
- Flexible audio output routing and filtering
- Independent audio paths for communications and Automatic Speech Recognition (ASR)
- Device Interfaces:
- Full speed USB2.0 compliant device supporting USB Audio Class (UAC) 1.0
- USB HID and Endpoint 0 control interfaces
- Flexible Peripheral Interfaces
- Programmable digital general - purpose inputs and outputs
- I²C interface for system control and local peripheral control
- I²S slave interface input & output of audio data
- SPI master interface for control and interrogation of a local SPI slave devices
- Firmware Management:
- Boot from QSPI Flash
- Default firmware image for power - on operation
- Update image delivered via USB
- Persistent user data maintained across firmware upgrade cycles
- User - programmable setup for SPI peripherals
- Option to boot from a local host processor via SPI
- Device Firmware Update (DFU) via I²C or USB
- Package:
- 7mm x 7mm 60pin QFN package
- Power Consumption:
- Typical power consumption 300 - 350mW
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.6622 | $ 24.66 |
| 30+ | $ 23.4236 | $ 702.71 |
Standard Packaging416/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | XMOS | |
| Packaging | QFN-60(7x7) | |
| Features | High-speed peripheral interface;Integrated PWM control |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | XMOS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-60(7x7) | |
| Features | High-speed peripheral interface;Integrated PWM control |
Introduction
The VocalFusion XVF3610 is a high - performance voice processor, derived from XMOS xcore.ai, that is optimised for integrated and accessory voice interface applications. The XVF3610 uses microphone array processing to capture clear, high - quality audio from anywhere in the room. It uses highly optimised digital signal processing algorithms to implement ‘barge - in’, suppress point noise sources and reduce ambient noise levels increasing the effective Signal to Noise Ratio (SNR) to achieve a reliable voice interface whatever the environment. The processor is designed for seamless integration into consumer electronic products requiring voice interfaces for Automatic Speech Recognition (ASR), or communication and conferencing.
Features
- Voice Processing:
- Two PDM microphone interfaces
- Digital signal processing pipeline
- Full duplex, stereo, Acoustic Echo Cancellation (AEC)
- Reference audio via I²S with automatic bulk delay insertion
- Point noise suppression via interference canceller
- Switchable stationary noise suppressor
- Programmable Automatic Gain Control (AGC)
- Flexible audio output routing and filtering
- Independent audio paths for communications and Automatic Speech Recognition (ASR)
- Device Interfaces:
- Full speed USB2.0 compliant device supporting USB Audio Class (UAC) 1.0
- USB HID and Endpoint 0 control interfaces
- Flexible Peripheral Interfaces
- Programmable digital general - purpose inputs and outputs
- I²C interface for system control and local peripheral control
- I²S slave interface input & output of audio data
- SPI master interface for control and interrogation of a local SPI slave devices
- Firmware Management:
- Boot from QSPI Flash
- Default firmware image for power - on operation
- Update image delivered via USB
- Persistent user data maintained across firmware upgrade cycles
- User - programmable setup for SPI peripherals
- Option to boot from a local host processor via SPI
- Device Firmware Update (DFU) via I²C or USB
- Package:
- 7mm x 7mm 60pin QFN package
- Power Consumption:
- Typical power consumption 300 - 350mW
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

