LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 11839.1 product image
Images for reference only

Conta-Clip, Inc. 11839.1

Manufacturer
MPN
11839.1
LCSC Part #
C3586133
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-30℃~+105℃ 5mm Green Through Hole Through Hole,P=5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconConta-Clip, Inc. 11839.1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4695$ 16.47
200+$ 6.3737$ 1274.74
500+$ 6.1501$ 3075.05
1,000+$ 6.039$ 6039.00
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=5mm
Number of Pins-
Operating Temperature-30℃~+105℃
Pitch5mm
ColorGreen
Number of PINs Per Row-
Mounting TypeThrough Hole
Number of Rows-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.