LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 2907774 product image
  • 2907774 thumbnail 1
  • 2907774 thumbnail 2
  • 2907774 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Phoenix Contact 2907774RoHS

Manufacturer
MPN
2907774
LCSC Part #
C3584358
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
4POS 5mm
Datasheetpdf iconPhoenix Contact 2907774
Custom CablesMOQ 1pc
In-Stock: 198
198 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5747$ 2.57
10+$ 2.1741$ 21.74
30+$ 1.9233$ 57.70
100+$ 1.666$ 166.60
500+$ 1.5504$ 775.20
1,000+$ 1.4999$ 1499.90
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerPhoenix Contact
PackagingThrough Hole,P=5mm
Current Rating12A
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-
Pitch5mm
Connector TypeBoard Side/Socket - Open
ColorGray
Number of PINs Per Row4
Mounting TypeThrough Hole
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.