LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XW4M-02D1-V1DA product image
Images for reference only

OMRON XW4M-02D1-V1DARoHS

Manufacturer
MPN
XW4M-02D1-V1DA
LCSC Part #
C3584255
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
8A 2P -40℃~+100℃ 3.5mm Black 2 Through Hole 1 Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconOMRON XW4M-02D1-V1DA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5421$ 2.54
200+$ 0.9838$ 196.76
500+$ 0.9498$ 474.90
1,000+$ 0.9328$ 932.80
Standard Packaging85/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOMRON
PackagingThrough Hole,P=3.5mm
Current Rating8A
Number of Positions or Pins-
Number of Pins2P
Operating Temperature-40℃~+100℃
Pitch3.5mm
ColorBlack
Number of PINs Per Row2
Mounting TypeThrough Hole
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.