CUI TBP05R1-762-07GR
| Manufacturer | |
| MPN | TBP05R1-762-07GR |
| LCSC Part # | C3582993 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | 10A 1x7P 7P -40℃~+105℃ 7.62mm Board Side/Socket - Closed Green 7 Through Hole 1 Through Hole,P=7.62mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6309 | $ 0.63 |
| 200+ | $ 0.2438 | $ 48.76 |
| 500+ | $ 0.2361 | $ 118.05 |
| 1,000+ | $ 0.2314 | $ 231.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

